- RS Stock No.:
- 136-9595
- Mfr. Part No.:
- 472587
- Manufacturer:
- Tork
- RS Stock No.:
- 136-9595
- Mfr. Part No.:
- 472587
- Manufacturer:
- Tork
- COO (Country of Origin):
- GB
Tork Mini Jumbo Toilet Roll
In medium to high-traffic areas, toilet roll replacement can prove to be costly and inefficient. The Tork Mini Jumbo system is ideal as it offers far more paper than regular rolls, saving you money and maintenance time. Boost staff efficiency even further with the Tork Easy Handling® Plastic Packaging, which makes carrying bulk toilet paper and package disposal simple. Our 2-ply jumbo toilet roll will also leave guests with a great impression, thanks to its premium softness and performance.
Advantages at a glance
- Ideal for medium to high-traffic washrooms
- Soft and bright toilet tissue for a great impression
- High-capacity roll for fewer refills
- Sustainable certifications
- Tork Easy Handling® Plastic Packaging for easy carrying and package disposal
- Improve hygiene levels, as our closed toilet roll dispenser protects your rolls
- Save time on maintenance and reduce the risk of paper shortages with this high-capacity jumbo toilet roll
- Commit to sustainability – our refills carry environmental certifications
Compatibility
Compatible with Tork T2 toilet paper roll dispensers
Tork is committed to creating a more sustainable life away from home by improving well-being in the work place, supporting sustainable consumption, and designing products and services that fit into a circular society.
Tork Mini Jumbo Toilet Roll Advanced
Great-value toilet tissue for medium to high-traffic washrooms
High-capacity roll for fewer refills
Sustainable certifications
Compatible Products
555000
555500
555008
555508
855000
247040
Attribute | Value |
---|---|
Number of Ply | 2 |
Core Diameter | 76mm |
Number of Sheets | 787 |
Roll Diameter | 205mm |
Number of Rolls | 12 |
- RS Stock No.:
- 136-9595
- Mfr. Part No.:
- 472587
- Manufacturer:
- Tork
- COO (Country of Origin):
- GB
Tork Mini Jumbo Toilet Roll
In medium to high-traffic areas, toilet roll replacement can prove to be costly and inefficient. The Tork Mini Jumbo system is ideal as it offers far more paper than regular rolls, saving you money and maintenance time. Boost staff efficiency even further with the Tork Easy Handling® Plastic Packaging, which makes carrying bulk toilet paper and package disposal simple. Our 2-ply jumbo toilet roll will also leave guests with a great impression, thanks to its premium softness and performance.
Advantages at a glance
- Ideal for medium to high-traffic washrooms
- Soft and bright toilet tissue for a great impression
- High-capacity roll for fewer refills
- Sustainable certifications
- Tork Easy Handling® Plastic Packaging for easy carrying and package disposal
- Improve hygiene levels, as our closed toilet roll dispenser protects your rolls
- Save time on maintenance and reduce the risk of paper shortages with this high-capacity jumbo toilet roll
- Commit to sustainability – our refills carry environmental certifications
Compatibility
Compatible with Tork T2 toilet paper roll dispensers
Tork is committed to creating a more sustainable life away from home by improving well-being in the work place, supporting sustainable consumption, and designing products and services that fit into a circular society.
Tork Mini Jumbo Toilet Roll Advanced
Great-value toilet tissue for medium to high-traffic washrooms
High-capacity roll for fewer refills
Sustainable certifications
Compatible Products
555000
555500
555008
555508
855000
247040
Attribute | Value |
---|---|
Number of Ply | 2 |
Core Diameter | 76mm |
Number of Sheets | 787 |
Roll Diameter | 205mm |
Number of Rolls | 12 |