Theben / Timeguard Digital Time Switch 230 → 240 V ac, 2-Channel
- RS Stock No.:
- 138-5665
- Mfr. Part No.:
- TR684 - 2 top 2
- Manufacturer:
- Theben / Timeguard
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 138-5665
- Mfr. Part No.:
- TR684 - 2 top 2
- Manufacturer:
- Theben / Timeguard
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Theben / Timeguard | |
| Supply Voltage | 230 → 240 V ac | |
| Type | Digital | |
| Number of Channels | 2 | |
| Units Measured | Hours, Minutes | |
| Segment Length | 1 min | |
| Terminal Type | Screw | |
| Contact Configuration | SPDT | |
| Height | 69mm | |
| Depth | 37mm | |
| Memory Spaces | 56 | |
| Battery Life | 10yr | |
| Select all | ||
|---|---|---|
Brand Theben / Timeguard | ||
Supply Voltage 230 → 240 V ac | ||
Type Digital | ||
Number of Channels 2 | ||
Units Measured Hours, Minutes | ||
Segment Length 1 min | ||
Terminal Type Screw | ||
Contact Configuration SPDT | ||
Height 69mm | ||
Depth 37mm | ||
Memory Spaces 56 | ||
Battery Life 10yr | ||
- COO (Country of Origin):
- DE
Related links
- Theben Digital TOP2 Time Switch, 1-Channel 240 V ac
- Dold Digital Time Switch, 2-Channel 230V ac/dc
- Theben Digital TOP3 DIN Rail Time Switch, 2-Channel 230V ac
- Timeguard Digital Time Switch 230V ac
- Schneider Electric Digital Acti9 DIN Rail Time Switch, 2-Channel 230V ac
- Theben SUL 289 g Time Switch, 2-Channel 230V ac
- Schneider Electric Digital Time Switch 230 V, 4-Channel
- Theben / Timeguard RCD Socket 2 Pole 230 V ac
