Schneider Electric Digital Acti9 DIN Rail Time Switch, 2-Channel 230V ac
- RS Stock No.:
- 191-6156
- Mfr. Part No.:
- CCT15443
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€466.87
(exc. VAT)
€574.25
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €466.87 |
*price indicative
- RS Stock No.:
- 191-6156
- Mfr. Part No.:
- CCT15443
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | DIN Rail Time Switch | |
| Sub Type | Digital | |
| Number of Channels | 2 | |
| Units Measured | Weekly | |
| Terminal Type | Screw | |
| Contact Configuration | SPDT | |
| Maximum Supply Voltage | 230V ac | |
| Battery Life | 10h | |
| Height | 92.6mm | |
| Series | Acti9 | |
| Standards/Approvals | RoHS, EN 60730-2-7:2010, CE, REACH | |
| Depth | 66.7mm | |
| Model Number | Acti9 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type DIN Rail Time Switch | ||
Sub Type Digital | ||
Number of Channels 2 | ||
Units Measured Weekly | ||
Terminal Type Screw | ||
Contact Configuration SPDT | ||
Maximum Supply Voltage 230V ac | ||
Battery Life 10h | ||
Height 92.6mm | ||
Series Acti9 | ||
Standards/Approvals RoHS, EN 60730-2-7:2010, CE, REACH | ||
Depth 66.7mm | ||
Model Number Acti9 | ||
- COO (Country of Origin):
- DE
Schneider Electric Din Rail Time Switch, 230V AC Supply Voltage, 2 Channels - CCT15443
This DIN rail time switch is a digital device designed for programmable control in various applications. With dimensions of 92.6mm in height and 66.7mm in depth, it provides a compact solution for managing electrical loads efficiently. The switch operates at a supply voltage of 230 V AC, making it suitable for a wide range of devices.
Features & Benefits
• Dual channel functionality enhances scheduling flexibility
• Weekly programmable timer supports user-defined schedules
• SPDT contact configuration allows for versatile applications
• Long battery life ensures 10-year operational reliability
• Screw terminal connections simplify installation processes
• Automatic seasonal time changeover improves accuracy
Applications
• Suitable for controlling lighting systems in commercial settings
• Used with heating to optimise energy usage
• Ideal for automation tasks requiring reliable time management
• Integrates seamlessly into building management systems
What load types can be managed effectively with this device?
It supports various load types including incandescent lamps up to 2600 W and different types of fluorescent lamps, ensuring compatibility with most lighting solutions.
How does the programming feature simplify user interaction?
The weekly programming allows users to set specific on/off times for each channel, making it easy to automate lighting or heating based on daily requirements.
What is the maximum switching current the device can handle?
The maximum switching current is 16 A at 250 V AC, which covers a wide range of electrical equipment and ensures reliable performance under considerable loads.
Related links
- Schneider Electric Digital Acti9 DIN Rail Time Switch, 2-Channel 230V ac
- Schneider Electric Digital Acti9 DIN Rail Time Switch 230V ac
- Schneider Electric Twilight Switch Acti9 IC DIN Rail Time Switch, 2-Channel 230V ac
- Siemens Digital DIN Rail Time Switch, 2-Channel 230V ac
- Siemens Digital SENTRON DIN Rail Time Switch, 2-Channel 230V ac
- Legrand Digital DIN Rail Time Switch, 2-Channel 230V ac
- Theben Digital TOP3 DIN Rail Time Switch, 2-Channel 230V ac
- Finder Digital 12 DIN Rail Time Switch, 2-Channel 230V ac
