TE Connectivity Die Cast Zinc Angled D-Sub Backshell Strain Relief
- RS Stock No.:
- 139-0769
- Mfr. Part No.:
- 1-2308340-6
- Manufacturer:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
€35.04
(exc. VAT)
€43.10
(inc. VAT)
In Stock
- 62 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | €35.04 |
| 25 - 49 | €26.98 |
| 50 - 99 | €25.22 |
| 100 - 499 | €23.47 |
| 500 + | €21.37 |
*price indicative
- RS Stock No.:
- 139-0769
- Mfr. Part No.:
- 1-2308340-6
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | D-Sub Backshell | |
| Housing Material | Die Cast Zinc | |
| D-Sub Shell Size | E | |
| Orientation | Angled | |
| Connector Type D | D-Sub Backshell | |
| Colour | Silver | |
| Strain Relief | Yes | |
| Housing Plating | Nickel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type D-Sub Backshell | ||
Housing Material Die Cast Zinc | ||
D-Sub Shell Size E | ||
Orientation Angled | ||
Connector Type D D-Sub Backshell | ||
Colour Silver | ||
Strain Relief Yes | ||
Housing Plating Nickel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
TE Connectivity Angled Cable Outlet Full Metal Shielded Rail D-Sub Backshells
From TE Connectivity, a range of superior quality full metal D-Sub back shells for use with D-Sub miniature connectors. The robust two parts die cast hoods are secured with self-retaining screws for easy assembly. Hoods are available with two strain relief options, crimp for harsh environments and Extreme vibration and screw strain relief quick cable preparation. With their three cable exit options and 360° EMI/EMC shielding, the all metal hoods are ideal for use in EN50155 systems.
For crimp strain relief, a suitably sized Crimp Flange and Crimp Barrel are required. Selection would depend on the O/D of cable used. Refer to data sheet for size calculations.
• Large crimp flange, see typical part number 139-1547 for range of sizes
• Small crimp flange, see typical part number 139-1556 for range of sizes
• Crimp barrels, see typical part number 139-1564 for range of sizes
For screw strain relief, a suitably sized cable clamp is required. Selection would depend on the O/D of the cable used. Refer to data sheet for size calculations.
• Cable Clamps, see typical part number 139-1541 for range of sizes
Features and Benefits
• Self-retaining assembly screws
• High-quality full metal shell
• 360° EMI/EMC shielding for use in EN50155 systems
• 225°, 180°, and 135° cable exit options
• Multiple shell sizes and screw Lock options for design flexibility
• Crimp or screw strain relief
Applications
• Harsh environment data systems
• Railway
• Industrial Ethernet
D-Sub Connectors - TE Connectivity Shielded Rail D-Sub Backshells
Related links
- TE Connectivity Die Cast Zinc Angled D-Sub Backshell, 15 Way Strain Relief
- TE Connectivity Die Cast Zinc Angled D-Sub Backshell Strain Relief
- TE Connectivity Die Cast Zinc Angled D-Sub Backshell, 25 Way Strain Relief
- TE Connectivity Die Cast Zinc Straight D-Sub Backshell Strain Relief
- TE Connectivity Zinc Angled D-Sub Backshell Strain Relief
- FCT from Molex FMR Series Die Cast Zinc Angled D-Sub Backshell, 37 Way Strain Relief
- FCT from Molex FMK Series Die Cast Zinc Angled D-Sub Backshell, 37 Way Strain Relief
- FCT from Molex FMD Series Die Cast Zinc Angled D-Sub Backshell, 15 Way Strain Relief
