- RS Stock No.:
- 139-1729
- Mfr. Part No.:
- EVAL-AD4001FMCZ
- Manufacturer:
- Analog Devices
Discontinued product
- RS Stock No.:
- 139-1729
- Mfr. Part No.:
- EVAL-AD4001FMCZ
- Manufacturer:
- Analog Devices
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Evaluation Boards for AD4000 Series Precision ADCs
Three evaluation Board from Analog Devices designed to allow assessment of the AD4000 series of low-power precision analogue-to-digital converters (ADCs). The boards feature differential or pseudo-differential 2 MSPS SAR ADCs and can be configured for single-ended inputs. A precision buffered 5V bandgap reference, a common-mode buffer, two op amps and appropriate power supply circuitry are all included on the evaluation boards.
144-6434 EVAL-AD4000-FMCZ with AD4000BRMZ 16-bit Pseudo-differential ADC
139-1729 EVAL-AD4001-FMCZ with AD4001BRMZ 16-bit Differential ADC
144-6435 EVAL-AD4003-FMCZ with AD4003BRMZ 18-bit Differential ADC
144-6434 EVAL-AD4000-FMCZ with AD4000BRMZ 16-bit Pseudo-differential ADC
139-1729 EVAL-AD4001-FMCZ with AD4001BRMZ 16-bit Differential ADC
144-6435 EVAL-AD4003-FMCZ with AD4003BRMZ 18-bit Differential ADC
Fully featured evaluation board for MSOP10 AD4000 series ADCs
High 2 MSPS throughput with 16-bit or 18-bit precision
Input signal SMA connectors
Screw terminal bocks for supply connections
Versatile analogue signal conditioning circuitry
On-board reference, reference buffers, and ADC drivers
PC software for control and data analysis of time and frequency domain
System demonstration platform-compatible (EVAL-SDP-CH1Z, RS 881-2952)
High 2 MSPS throughput with 16-bit or 18-bit precision
Input signal SMA connectors
Screw terminal bocks for supply connections
Versatile analogue signal conditioning circuitry
On-board reference, reference buffers, and ADC drivers
PC software for control and data analysis of time and frequency domain
System demonstration platform-compatible (EVAL-SDP-CH1Z, RS 881-2952)
ADC Evaluation Boards and Development Kits, Analog
Specifications
Attribute | Value |
---|---|
Featured Device | AD4001 |
Kit Name | Precision SAR |
Resolution | 16-bit |
Kit Classification | Evaluation Board |
Converter Type | ADC |