MikroElektronika MIKROE-2166 TFT LCD Colour Display / Touch Screen, 4.3in, 480 x 272pixels
- RS Stock No.:
- 139-3637
- Mfr. Part No.:
- MIKROE-2166
- Manufacturer:
- MikroElektronika
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 139-3637
- Mfr. Part No.:
- MIKROE-2166
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Diagonal Display Size | 4.3in | |
| Interface Type | I2C, SPI | |
| Resolution | 480 x 272pixels | |
| Touch Screen | Yes | |
| Viewing Area Dimensions | 95.04 x 53.86mm | |
| Supply Voltage | 3 → 3.6 V | |
| Touch Screen Type | Capacitive | |
| Backlight Type | LED | |
| Display Mode | Transmissive | |
| AC or DC Input Voltage | dc | |
| Dimensions | 106.3 x 68 x 8.9mm | |
| Display Matrix Technology | TFT | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +70°C | |
| Brightness | 500cd/m² | |
| Number of Colours | 262,144 | |
| Width | 106.3mm | |
| Depth | 8.9mm | |
| Response Time | 30ms | |
| Contrast Ratio | 500:1 | |
| Operating Temperature Range | -20 → +70°C | |
| Viewing Area Height | 53.86mm | |
| Height | 68mm | |
| Viewing Area Width | 95.04mm | |
| Current Rating | 87mA | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Diagonal Display Size 4.3in | ||
Interface Type I2C, SPI | ||
Resolution 480 x 272pixels | ||
Touch Screen Yes | ||
Viewing Area Dimensions 95.04 x 53.86mm | ||
Supply Voltage 3 → 3.6 V | ||
Touch Screen Type Capacitive | ||
Backlight Type LED | ||
Display Mode Transmissive | ||
AC or DC Input Voltage dc | ||
Dimensions 106.3 x 68 x 8.9mm | ||
Display Matrix Technology TFT | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +70°C | ||
Brightness 500cd/m² | ||
Number of Colours 262,144 | ||
Width 106.3mm | ||
Depth 8.9mm | ||
Response Time 30ms | ||
Contrast Ratio 500:1 | ||
Operating Temperature Range -20 → +70°C | ||
Viewing Area Height 53.86mm | ||
Height 68mm | ||
Viewing Area Width 95.04mm | ||
Current Rating 87mA | ||
Related links
- MikroElektronika MIKROE-2280 TFT LCD Colour Display / Touch Screen 480 x 272pixels
- MikroElektronika MIKROE-2282 TFT LCD Colour Display / Touch Screen 480 x 272pixels
- Displaytech DT043BTFT-PTS TFT LCD Colour Display / Touch Screen 480 x 272pixels
- 4D Systems SK-43DT TFT LCD Colour Display / Touch Screen 480 x 272pixels
- 4D Systems 4DLCD-FT843 TFT LCD Colour Display / Touch Screen 480 x 272pixels
- MikroElektronika MIKROE-2278 TFT LCD Colour Display 480 x 272pixels
- Ampire AM-480272METMQW-02H TFT LCD Colour Display 480 x 272pixels
- MikroElektronika MIKROE-2177 TFT LCD Colour Display / Touch Screen 800 x 480pixels
