Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Cables & Wires
Networking & Coaxial Cables
Coaxial Cable
Siretta ASM Series Male SMA to Male FME, 15m, LLC200A Coaxial, Terminated50 Ω
RS Stock No.:
140-7622
Mfr. Part No.:
ASMA1500E058L13
Manufacturer:
Siretta
View all Coaxial Cable
Discontinued product
RS Stock No.:
140-7622
Mfr. Part No.:
ASMA1500E058L13
Manufacturer:
Siretta
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Product Guide
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
TW
SMA Male to FME Male LLC200A Coaxial Cables, Siretta
Available in two cable lengths with an SMA Male connector and an FME Male connector:
ASMA500E058L13 - 5 m cable (
124-8835
)
ASMA1000E058L13 - 10 m cable (
124-8836
)
ASMA1500E058L13 - 15 m cable (
140-7622
)
ASMA2000E058L13 - 20 m cable (
140-7627
)
Cable Specifications
Impedance: 50 Ω
Loss dB/M @ 1.8 GHz: 0.52, @ 2.1 GHz: 0.64
Cable: LLC200A
Operating Frequencies: Up to 6 GHz
Dimensions
Core: 0.94 mm copper wire
Insulator: 2.79 mm GAS-FPE
Shield: tinned copper braid
Jacket: 4.95 mm PVC
Siretta Coaxial Cables
Attribute
Value
Connector 1
SMA
Terminated/Unterminated
Terminated
Connector 2
FME
Coaxial Type
LLC200A
Connector 1 Gender
Male
Connector 2 Gender
Male
Outer Diameter
5mm
Characteristic Impedance
50 Ω
Attenuation
0.15 dB
Length
15m
Sheath Colour
Black
Conductor Strand Type
Solid
Series
ASM
Sheath Material
PVC
Size of Strands
10.2 mm
Insulation Material
Foam PE
Shielding
Tinned Copper Braid
Conductor Material
Copper