- RS Stock No.:
- 140-7623
- Mfr. Part No.:
- ASMA1500F058L13
- Manufacturer:
- Siretta
Temporarily out of stock - back order for despatch 30-08-2024, delivery within 2 working days
Added
Price 1 Bag of 1
€48.58
(exc. VAT)
€59.75
(inc. VAT)
Bag(s) | Per Bag |
1 + | €48.58 |
- RS Stock No.:
- 140-7623
- Mfr. Part No.:
- ASMA1500F058L13
- Manufacturer:
- Siretta
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
SMA Male to FME Female LLC200A Coaxial Cables, Siretta
Available in two cable lengths with an SMA Male connector and an FME Female connector:
ASMA300E058L13 - 3 m cable (140-7762)
ASMA500F058L13 - 5 m cable (124-8838)
ASMA1000F058L13 - 10 m cable (124-8839)
ASMA1500F058L13 - 15 m cable (140-7623)
ASMA2000F058L13 - 20 m cable (140-7628)
Cable Specifications
Impedance: 50 Ω
Loss dB/M @ 1.8 GHz: 0.52, @ 2.1 GHz: 0.64
Cable: LLC200A
Operating Frequencies: Up to 6 GHz
Dimensions
Core: 0.94 mm copper wire
Insulator: 2.79 mm GAS-FPE
Shield: tinned copper braid
Jacket: 4.95 mm PVC
ASMA300E058L13 - 3 m cable (140-7762)
ASMA500F058L13 - 5 m cable (124-8838)
ASMA1000F058L13 - 10 m cable (124-8839)
ASMA1500F058L13 - 15 m cable (140-7623)
ASMA2000F058L13 - 20 m cable (140-7628)
Cable Specifications
Impedance: 50 Ω
Loss dB/M @ 1.8 GHz: 0.52, @ 2.1 GHz: 0.64
Cable: LLC200A
Operating Frequencies: Up to 6 GHz
Dimensions
Core: 0.94 mm copper wire
Insulator: 2.79 mm GAS-FPE
Shield: tinned copper braid
Jacket: 4.95 mm PVC
The LLC200A cable is robust and flexible, and with a diameter of 4.95mm similar to standard RG58. However, it is not suitable for applications where a tight bend radius of less that 20mm is required.This product page contains SMA male to N-Type male extension cable assemblies using LLC200A coax cables. The N type is one of the most commonly used connector types for larger outdoor systems.
Loss: 0.52 dB/M @ 1.8GHz
Loss: 0.64 dB/M @ 2.1GHz
Range of cable lengths from 3M to 20M
Increase your received signal strength
SMA to FME Female
15M Cable
Loss: 0.64 dB/M @ 2.1GHz
Range of cable lengths from 3M to 20M
Increase your received signal strength
SMA to FME Female
15M Cable
Siretta Coaxial Cables
Specifications
Attribute | Value |
---|---|
Terminated/Unterminated | Terminated |
Connector 1 | SMA |
Connector 2 | FME |
Coaxial Type | LLC200A |
Connector 1 Gender | Male |
Connector 2 Gender | Female |
Outer Diameter | 5mm |
Characteristic Impedance | 50 Ω |
Attenuation | 0.15 dB |
Length | 15m |
Sheath Colour | Black |
Conductor Strand Type | Solid |
Series | ASM |
Size of Strands | 10.2 mm |
Conductor Material | Copper |
Shielding | Tinned Copper Braid |
Sheath Material | PVC |
Insulation Material | Foam PE |