- RS Stock No.:
- 146-2106
- Mfr. Part No.:
- MB8S
- Manufacturer:
- onsemi
Temporarily out of stock - back order for despatch 17-07-2024, delivery within 2 working days
Added
Price Each (On a Reel of 3000)
€0.088
(exc. VAT)
€0.108
(inc. VAT)
Units | Per unit | Per Reel* |
3000 + | €0.088 | €264.00 |
*price indicative |
- RS Stock No.:
- 146-2106
- Mfr. Part No.:
- MB8S
- Manufacturer:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
ON Semiconductor MB1S-MB8S Bridge Rectifiers
Approvals
UL, E258596
The ON Semiconductor MB8S forms part of the MB series of 0.5A bridge rectifiers. It offers very high surge capabilities from a compact SOIC-4 package. With a surge overload rating of 35A (peak), the MB8S is ideal for PCB applications which require absorption of high surge currents. It also supports a 5.0 A²S rating for fusing.
The MB8S is ideal for applications which need extra surge capability. It is designed for general purpose use, such as power supplies.
0.5 A forward current
High surge current absorption
Surge overload rating: 35A (peak)
Breaks down voltages up to 1000 V
Low-leakage
The MB8S is ideal for applications which need extra surge capability. It is designed for general purpose use, such as power supplies.
0.5 A forward current
High surge current absorption
Surge overload rating: 35A (peak)
Breaks down voltages up to 1000 V
Low-leakage
Specifications
Attribute | Value |
---|---|
Peak Average Forward Current | 500mA |
Bridge Type | Single Phase |
Peak Reverse Repetitive Voltage | 800V |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 4 |
Diode Technology | Silicon Junction |
Configuration | Single |
Peak Non-Repetitive Forward Surge Current | 35A |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -55 °C |
Peak Forward Voltage | 1V |
Peak Reverse Current | 500µA |
Dimensions | 4.95 x 4.2 x 2.7mm |
Length | 4.95mm |
Height | 2.7mm |
Width | 4.2mm |