3M 566A Zirconia Aluminium Flap Disc, 125 mm, Fine Grade, P120 Grit 1 Per Pack
- RS Stock No.:
- 153-549
- Mfr. Part No.:
- 3M556D B61795
- Manufacturer:
- 3M
Subtotal (1 unit)*
€4.78
(exc. VAT)
€5.88
(inc. VAT)
In Stock
- 132 unit(s) ready to ship from another location
- Plus 80 unit(s) shipping from 06 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.78 |
*price indicative
- RS Stock No.:
- 153-549
- Mfr. Part No.:
- 3M556D B61795
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Sub Type | Flap Disc | |
| Product Type | Abrasive Disc | |
| Disc Diameter | 125mm | |
| Abrasive Material | Zirconia Aluminium | |
| Grit Size | P120 | |
| Grade | Fine | |
| Maximum Safe Speed | 12000rpm | |
| Quantity Per Package | 1Per Pack | |
| Centre Hole Size | 22mm | |
| Standards/Approvals | No | |
| Series | 566A | |
| Attachment Type | Quick Change | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Sub Type Flap Disc | ||
Product Type Abrasive Disc | ||
Disc Diameter 125mm | ||
Abrasive Material Zirconia Aluminium | ||
Grit Size P120 | ||
Grade Fine | ||
Maximum Safe Speed 12000rpm | ||
Quantity Per Package 1Per Pack | ||
Centre Hole Size 22mm | ||
Standards/Approvals No | ||
Series 566A | ||
Attachment Type Quick Change | ||
RoHS Status: Exempt
3M Abrasive Disc, 22mm Bore Size, 12,000rpm Maximum Speed - 566A Series - 3M556D B61795
Bring a shine back to your metalwork by fitting this abrasive disc from 3M to your angle grinder. It's constructed with overlapping flaps and a self-sharpening alumina-zirconia abrasive to give you a consistent result. The three-dimensional design ensures that the wear is even, so the disc lasts longer. With a P120 grit, it's suitable for cutting, blending and finishing tasks. As it works on all types of metal, it's handy in deburring, deflashing and edge-chamfering applications.
Features & Benefits
• X-weight cotton cloth backing and resin bond for heavy duty tasks
• Flexibility enables you to work on curved surfaces
• Closed coat ensures efficient stock removal
Applications
• Automotive industry
• Metal fabrication
• Machine building
• Construction industry
What's the maximum speed I can use this abrasive disc at?
This disc can handle speeds up to 12,000rpm, to help you whizz quickly through your work.
Related links
- 3M 566A Zirconia Aluminium Flap Disc Fine Grade, P120 Grit 1 Per Pack
- 3M 566A Zirconia Aluminium Flap Disc Coarse Grade, P40 Grit 1 Per Pack
- 3M 769F Zirconia Aluminium Flap Disc Fine Grade, P120 Grit 10 Per Pack
- 3M 566A Zirconia Aluminium Flap Disc Coarse Grade, P40 Grit 1 Per Pack
- 3M 566A Zirconia Aluminium Flap Disc Medium Grade, P80 Grit 1 Per Pack
- 3M 769F Zirconia Aluminium Flap Disc Fine Grade, P120 Grit 10 Per Pack
- 3M 566A Zirconia Aluminium Flap Disc Medium Grade, 1 Grit 1 Per Pack
- 3M 769F Zirconia Aluminium Flap Disc Fine Grade, P120 Grit 10 Per Pack
