TE Connectivity Male Crimp Circular Connector Contact, Contact Size 16 mm, Wire Size 20AWG, 24 AWG
- RS Stock No.:
- 160-0932
- Distrelec Article No.:
- 304-28-640
- Mfr. Part No.:
- 163086-1
- Manufacturer:
- TE Connectivity
Bulk discount available
Subtotal (1 pack of 50 units)*
€96.40
(exc. VAT)
€118.55
(inc. VAT)
Temporarily out of stock
- 450 unit(s) shipping from 30 April 2026
- Plus 1,200 unit(s) shipping from 20 May 2026
- Plus 12,800 unit(s) shipping from 16 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 1200 | €1.928 | €96.40 |
| 1250 - 3700 | €1.157 | €57.85 |
| 3750 - 9950 | €1.08 | €54.00 |
| 10000 - 19950 | €1.041 | €52.05 |
| 20000 + | €1.002 | €50.10 |
*price indicative
- RS Stock No.:
- 160-0932
- Distrelec Article No.:
- 304-28-640
- Mfr. Part No.:
- 163086-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Circular Connector Contact | |
| Gender | Male | |
| Contact Size | 16 mm | |
| Current | 13A | |
| Wire Size | 20, 24AWG | |
| Series | Type III | |
| For Use With | AMP Type III | |
| Contact Type | Pin | |
| Length | 27.5mm | |
| Contact Plating | Tin | |
| Voltage | 250V | |
| Minimum Operating Temperature | -55°C | |
| Contact Material | Brass | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Circular Connector Contact | ||
Gender Male | ||
Contact Size 16 mm | ||
Current 13A | ||
Wire Size 20, 24AWG | ||
Series Type III | ||
For Use With AMP Type III | ||
Contact Type Pin | ||
Length 27.5mm | ||
Contact Plating Tin | ||
Voltage 250V | ||
Minimum Operating Temperature -55°C | ||
Contact Material Brass | ||
Termination Type Crimp | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals No | ||
Crimp Contacts Type III+
TE Connectivity presents their range of M series crimp contacts type III+. This range includes specifically designed tinned brass contacts with stainless steel springs, insulation support and also suitable support tools such as extraction tools. These 5 mm pitch connectors are perfect for panel or free mounting with higher pinout that the TE Mate-N-Lok range.
Pins Features and Benefits
• Operating Temperature Range: -55 – 90 °C
• Contact Base Material: Brass
• Contact Current Rating (Max) (A): 13
• Contact Mating Area Plating Thickness: .76 μm [30 μin]
Extraction Tool Features and Benefits
• Insertion & Extraction Tool Type: Contact Extraction
• Insertion & Extraction Tool Application: Contact-to-Housing
5mm Pitch connectors
For panel or free mounting
Higher pinout than the Mate-N-Lok range
Related links
- TE Connectivity Male Crimp Circular Connector Contact Wire Size 20AWG, 24 AWG
- TE Connectivity Male Crimp Circular Connector Contact Wire Size 20AWG, 24 AWG
- TE Connectivity Male Crimp Circular Connector Contact Wire Size 20AWG, 24 AWG
- TE Connectivity Female Crimp Circular Connector Contact Wire Size 20AWG, 24 AWG
- TE Connectivity Female Crimp Circular Connector Contact Wire Size 20AWG, 24 AWG
- TE Connectivity Female Crimp Circular Connector Contact Wire Size 20AWG, 24 AWG
- HARTING Male Crimp Circular Connector Contact Wire Size 20AWG, 24 AWG
- TE Connectivity Female Crimp Circular Connector Contact Wire Size 20AWG, 24 AWG
