RS Better World
KLEENEX Kleenex Hand Cleaner Anti-Bacterial - 1 L Cassette
- RS Stock No.:
- 161-2538
- Mfr. Part No.:
- 6342
- Manufacturer:
- KLEENEX
Subtotal (1 box of 6 units)*
€82.96
(exc. VAT)
€102.04
(inc. VAT)
Limited stock
- Plus 17 left, shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €82.96 | €13.827 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 161-2538
- Mfr. Part No.:
- 6342
- Manufacturer:
- KLEENEX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KLEENEX | |
| Package Size | 1 L | |
| Product Type | Hand Cleaner | |
| Package Type | Cassette | |
| Product Form | Foam | |
| Compatible Dispensers | Kimberly-Clark Professional Hand Cleanser Dispenser, Aquarius Hand Cleanser Dispenser | |
| Anti-Bacterial | Yes | |
| Colour | Transparent | |
| Series | KLEENEX | |
| Standards/Approvals | REACH | |
| Better World Product | Yes | |
| Better World Verification | EU Ecolabel | |
| Trade Name | Kleenex | |
| Select all | ||
|---|---|---|
Brand KLEENEX | ||
Package Size 1 L | ||
Product Type Hand Cleaner | ||
Package Type Cassette | ||
Product Form Foam | ||
Compatible Dispensers Kimberly-Clark Professional Hand Cleanser Dispenser, Aquarius Hand Cleanser Dispenser | ||
Anti-Bacterial Yes | ||
Colour Transparent | ||
Series KLEENEX | ||
Standards/Approvals REACH | ||
Better World Product Yes | ||
Better World Verification EU Ecolabel | ||
Trade Name Kleenex | ||
Non Compliant
KLEENEX® Luxury Foam Frequent Use Hand Soap (6342), Foam Hand Wash, 6 Cartridges / Case, 1L / Cartridge (6L)
Uplift your washroom experience with the trusted and familiar KLEENEX® Brand, designed to deliver an unrivalled experience while supporting high workplace hygiene standards. The formula of the KLEENEX® Foam Hand Soap effectively cleans skin. Rich, luxurious lather creates an enjoyable skin cleaning experience, encouraging better hand hygiene throughout the workplace. Endorsed by HACCP International, this hand wash is suitable for use in public facilities including hospitality, offices and food handling industries. The 1L foam soap cartridges provide up to 2,500 dispenses. The easy-to-load cartridges are sealed to protect the hand soap prior to use.The hand soap pump helps to prevents drips and mess during reloading and the single handed push dispensers are compact and designed to complement the wider KIMBERLY-CLARK PROFESSIONAL® range. Compatible with compact, easy-to-use, easy-to-refill dispensers for an improved user experience. Choice of dispensers - 69480 (White) 7173 (Black) 6341 (Metallic)Each case of KLEENEX® Luxury Foam Frequent Use Hand Soap consists of 6 individual cartridges. KLEENEX® Luxury Foam Frequent Use Hand Cleanser, by KIMBERLY-CLARK PROFESSIONAL®, forms part of a wider range of washroom products designed to create a safer, healthier and more productive workplace.
Features
One case of KLEENEX® Foam Hand Soap consists of 6 cartridges, each cartridge containing 1L
Formula designed for frequent use
Each KLEENEX® Foam Soap Cartridge Refill is individually sealed to protect the soap before use
Certified by HACCP International
Compatible with compact, easy-to-use, easy-to-refill dispensers for an improved user experience. Choice of dispensers - 69480 (White) 7173 (Black) 6341 (Metallic)
Compatible with;
Aquarius™ Hand Cleanser Dispenser 7173 - 1 x Black Wall Mounted Hand Wash Dispenser (Suitable for 1 Litre Refills); RS stock no: 1816558
Kimberly-Clark Professional™ Hand Cleanser Dispenser 8973 - Stainless Steel, 1 Ltr; RS stock no: 2027479
Related links
- KLEENEX Kleenex Hand Cleaner Anti-Bacterial - 1 L Cassette
- SCJ Professional Unscented OxyBAC FOAM Foaming Hand Cleaner Dermatologically Tested Anti-Bacterial - 1 L Cartridge
- KLEENEX Subtle Fragrance Kleenex Hand Cleaner - 1 L Cassette
- SCJ Professional Perfume Solopol GFX Foaming Hand Cleaner Anti-Bacterial - 3.25 L Cartridge
- SCJ Professional Unscented Estesol FX PURE Foaming Hand Cleaner Dermatologically Tested Anti-Bacterial - 2 L Cartridge
- Tork Unscented Hand Cleaner & Soap with EU Ecolabelwith Anti-Bacterial Properties - 1 L Bottle
- SCOTT Unscented Kimberly Clark Hand Cleaner & Soap Fragrance Free, Colour Anti-Bacterial - 1.2 L Cassette
- Tork Floral Luxury Hand Cleaner & Soap with Anti-Bacterial Properties - 1 L Bottle
