Better World
SCOTT Unscented Kimberly Clark Hand Cleaner & Soap Anti-Bacterial - 1.2 L Cassette
- RS Stock No.:
- 202-7474
- Mfr. Part No.:
- 6345
- Manufacturer:
- SCOTT
Subtotal (1 box of 4 units)*
€75.87
(exc. VAT)
€93.32
(inc. VAT)
Temporarily out of stock
- Shipping from 30 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €75.87 | €18.968 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 202-7474
- Mfr. Part No.:
- 6345
- Manufacturer:
- SCOTT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCOTT | |
| Product Type | Hand Cleaner & Soap | |
| Package Size | 1.2 L | |
| Package Type | Cassette | |
| Product Form | Foam | |
| Compatible Dispensers | Skincare System Dispenser | |
| Fragrance | Unscented | |
| Anti-Bacterial | Yes | |
| Colour | Transparent | |
| Standards/Approvals | ISO 14001, REACH, ISO 9001, EC No 66/2010 | |
| Better World Product | Yes | |
| Better World Verification | EU Ecolabel | |
| Trade Name | Kimberly Clark | |
| Select all | ||
|---|---|---|
Brand SCOTT | ||
Product Type Hand Cleaner & Soap | ||
Package Size 1.2 L | ||
Package Type Cassette | ||
Product Form Foam | ||
Compatible Dispensers Skincare System Dispenser | ||
Fragrance Unscented | ||
Anti-Bacterial Yes | ||
Colour Transparent | ||
Standards/Approvals ISO 14001, REACH, ISO 9001, EC No 66/2010 | ||
Better World Product Yes | ||
Better World Verification EU Ecolabel | ||
Trade Name Kimberly Clark | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
Scott Control Foam Frequent Use Hand Soap 6345 - Unscented Foaming Hand Cleanser - 4 x 1.2 Litre Clear Hand Wash Refills (4.8 Litre total)
Elevate your washroom experience with trusted and familiar Scott Control washroom solutions, designed to support compliance control in the workplace. Where hygiene is the number one priority, choose Scott Control foam frequent use hand cleanser to support hygiene practices and help contamination control in your workplace. Our touchless electronic dispenser system supports high hygiene standards in the workplace as it eliminates the need for users to touch the product in order to dispense the soap, helping to reduce the risk of cross contamination. When the user puts their hand under the electric soap dispenser, the right amount of product will automatically dispense into the users hand. This controlled dispensing helps to minimise waste by ensuring users only take the amount they need, improving cost without compromising on hygiene standards. These hygienically sealed foam soap refills with integrated pump promote workplace hygiene with a new clean nozzle each time the handwash refill is changed. Each foam hand wash refill provides up to 1,748 shots per cartridge. Kind on employees hands for frequent hand washing, this hand soap is free of colour and all fragrances and is therefore effective in promoting compliance with hand hygiene protocols without compromising on care. The Scott Control foaming hand cleanser is enriched with moisturising and hydrating ingredients so it cares for your skin. The gentle foam hand soap lathers to deliver thorough and efficient hand cleansing and rinses quicker than a liquid commercial hand wash, saving time and conserving water. The handwash refills are designed for quick and easy installation with a simple push and click. When the foaming hand wash refill cassette is empty, it can be compressed to conserve space and is fully recyclable once the pump is removed. This Scott Control frequent use hand foam carries the European Ecolabel; your guarantee that it is manufactured responsibly at every step of the process. Compatible with the Kimberly-Clark Professional ICON touchless automatic dispensing system (53694 and 53944) with interchangeable faceplate technology - available for rolled hand towel, skin care, and toilet paper dispensers found in the ICON collection. The handwash refills are also compatible with Kimberly-Clark electronic soap dispensers in a chromed finish (code 11329) and white (code 92147). 4 x Foam Hand Wash cassettes, clear/fragrance-free, 1.2 Ltr (4.8 Ltr total)
Features and Benefits
Each clear foaming hand soap refill contains 1.2 litres of frequent use hand soap
This handwash is colour and fragrance-free
Foam soap formulated for frequent use and therefore effective in promoting compliance with hand hygiene protocols
The foam soap refills are gentle on skin whilst providing thorough hand cleansing
Compatible with the Kimberly-Clark Professional ICON touchless automatic dispensing system (53694 and 53944) with interchangeable faceplate technology - available for rolled hand towel, skin care, and toilet paper dispensers found in the ICON collection
Compatible with;
Kimberly-Clark Professional™ Touch-less Automatic Hand Wash Dispenser 92147 - 1 x White Hand Sanitiser Dispenser (Suitable for 1.2 Litre Refills); RS stock no: 2027480
Kimberly-Clark Professional™ Touch-less Automatic Hand Wash Dispenser 11329 - 1 x Chromed Hand Sanitiser Dispenser (Suitable for 1.2 Litre Refills); RS stock no: 2027482
Related links
- KLEENEX Kleenex Hand Cleaner Anti-Bacterial - 1 L Cassette
- Tork Unscented Hand Cleaner & Soap with EU Ecolabelwith Anti-Bacterial Properties - 1 L Bottle
- KLEENEX Unscented Kimcare General Hand Cleaner Clear/Fragrance-Free - 1000 ml Cassette
- KLEENEX Unscented Kleenex Hand Cleaner Clear/Fragrance-Free - 1000 mL Refill
- Tork Fragrant Tork Spray Soap Hand Cleaner & Soap with EU Ecolabel Anti-Bacterial - 2080 mL Bottle
- Tork Floral Luxury Hand Cleaner & Soap with Anti-Bacterial Properties - 1 L Bottle
- SCJ Professional Unscented OxyBAC FOAM Foaming Hand Cleaner Dermatologically Tested Anti-Bacterial - 1 L Cartridge
- SCJ Professional Unscented Estesol FX PURE Foaming Hand Cleaner Dermatologically Tested Anti-Bacterial - 2 L Cartridge
