- RS Stock No.:
- 162-9810
- Mfr. Part No.:
- T0051614199
- Manufacturer:
- Weller
Stock check temporarily unavailable - call for stock availability
Added
Price Each
€19.40
(exc. VAT)
€23.86
(inc. VAT)
Units | Per unit |
1 + | €19.40 |
- RS Stock No.:
- 162-9810
- Mfr. Part No.:
- T0051614199
- Manufacturer:
- Weller
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
Soldering Iron Tips for Pyropen Piezo Soldering Irons
Weller offers a comprehensive range of soldering tips for use with Pyropen Piezo soldering irons (RS 250-3898, 176-6870). These tips are extremely reliable and can increase solder process productivity which provides great cost efficiency and less rework caused by poor solder points or faulty tools. Every soldering tip is designed for a specific application and the types include the most common shapes which include conical and chisel.
These Weller soldering tips are available in various tip types, forms and sizes. This range includes the following soldering iron tips:
These Weller soldering tips are available in various tip types, forms and sizes. This range includes the following soldering iron tips:
- 161-9958 - T0051612599, 70 01 06 Straight Conical Soldering Iron Tip
- 161-9964 - T0051614399, 70 01 53, 7mm Hot Air Desoldering Nozzle
- 161-9986 - T0051613299, 70 01 13, 5mm Straight Chisel Soldering Iron Tip
- 161-9992 - T0051613099, 70 01 11, 8mm Straight Chisel Soldering Iron Tip
- 162-2409 - T0051615899, 7001 54 Soldering Iron Reflector
- 162-8104 - T0051612499, 70 01 05, 0.5mm Straight Conical Soldering Iron Tip
- 162-9810 - T0051614199, 70 01 51, 3.3mm Hot Air Desoldering Nozzle
- 660-911 - T0051612399, 70 01 04, 2mm Straight Hoof Soldering Iron Tip
Features and Benefits:
- Series has various sizes, tip types such as conical and chisel. Conical tips are suitable for fine precision electronics work. The pointed tip helps to deliver heat to very small areas such as surface mount components. The chisel tip has a broad tip which is great for delivering heat evenly to component leads and pads.
- For use with pyropen piezo soldering irons
Typical Applications:
Soldering is the process used to build a soldering connection by using the heated tip of a soldering iron to melt soldering wire. The soldering tips are available in many different sizes and tip shapes, dependant on the application they are being used for. They are used to melt solder wire to connect two elements or components together to create a permanent connection and are often utilised in an electronics or manufacturing capacity as they often need to be conductive. The process of soldering is most commonly used by:
Soldering is often used for:
- DIY enthusiasts
- Plumbers
- Electricians
- Vehicle technicians
Soldering is often used for:
- General wiring applications
- Electrical repair work at home, in factories or for vehicles
FAQs
How long do soldering iron tips last for?
If high quality iron tips are used, they can last for years with the proper care and cleaning.
Gas - Weller
Specifications
Attribute | Value |
---|---|
Desoldering Tool Type | Hot Air Nozzle |
Model Number | 70 01 51 |
Nozzle Size | 3.3mm |
For Use With | Pyropen Piezo Soldering Iron |
- RS Stock No.:
- 162-9810
- Mfr. Part No.:
- T0051614199
- Manufacturer:
- Weller