- RS Stock No.:
- 163-211
- Mfr. Part No.:
- 22.1203+ 22.2380-28
- Manufacturer:
- Staubli
Temporarily out of stock - back order for despatch 23-05-2024, delivery within 2 working days
Added
Price Each (In a Pack of 2)
€4.77
(exc. VAT)
€5.87
(inc. VAT)
Units | Per unit | Per Pack* |
2 - 18 | €4.77 | €9.54 |
20 - 48 | €4.415 | €8.83 |
50 - 98 | €4.06 | €8.12 |
100 + | €3.69 | €7.38 |
*price indicative |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 163-211
- Mfr. Part No.:
- 22.1203+ 22.2380-28
- Manufacturer:
- Staubli
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Stackable Plug, CAT II - SLS425-SE/Q Series
Lantern style spring contacts, shielded by fixed, non-retractable shrouds
Designed for 2.5mm2 cable
Max. cable dia.: 4.1mm
Incorporates enhanced cable retention system
Voltage rating 1000V (CAT II), max. 32A
Designed for 2.5mm2 cable
Max. cable dia.: 4.1mm
Incorporates enhanced cable retention system
Voltage rating 1000V (CAT II), max. 32A
Standards
IEC1010
Specifications
Attribute | Value |
---|---|
Colour | Grey |
Gender | Male |
Termination Method | Solder |
Voltage Rating | 1000V |
Current Rating | 32A |
Connector Size | 4 mm |
Contact Plating | Gold |
Spring Contact | Yes |
Length | 56.3mm |
Type | Banana Plug |
Contact Material | Brass |
Insulation Material | Polyamide |
- RS Stock No.:
- 163-211
- Mfr. Part No.:
- 22.1203+ 22.2380-28
- Manufacturer:
- Staubli