Murata Power Solutions Multipurpose Application Board For Use With DMS-30 to 40 Series
- RS Stock No.:
- 163-6492
- Mfr. Part No.:
- DMS-EB-C
- Manufacturer:
- Murata Power Solutions
Bulk discount available
Subtotal (1 unit)*
€18.34
(exc. VAT)
€22.56
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | €18.34 |
| 5 - 9 | €17.84 |
| 10 + | €17.36 |
*price indicative
- RS Stock No.:
- 163-6492
- Mfr. Part No.:
- DMS-EB-C
- Manufacturer:
- Murata Power Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Accessory Type | Multipurpose Application Board | |
| Product Type | Power Module | |
| For Use With | DMS-30 to 40 Series | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Accessory Type Multipurpose Application Board | ||
Product Type Power Module | ||
For Use With DMS-30 to 40 Series | ||
Standards/Approvals No | ||
Voltmeter Digital Modules - User Configurable
Applications: 4-20mA input, input dividers, current measurement, gain and offset control potentiometer
The printed circuit includes the tracks and printing, but is supplied without components whose values depend on the type of application
Suitable for use with 14mm, 3.5 digit meters
LED, 11 to 19mm Digit Height
All meters have an accuracy of ±0.1% ( ± 1 count).
Related links
- Murata Power Solutions Digital Voltmeter
- Murata Power Solutions DMS-20PC Series Digital Voltmeter DC Calibrated 33.93 mm
- Murata Power Solutions DMS-20PC Series Digital Voltmeter AC/DC Calibrated 34 mm
- Murata Power Solutions DMS-20PC Series Calibrated
- Murata Power Solutions DMS-20LCD Series Digital Voltmeter DC Calibrated 33.93 mm
- Murata Power Solutions DMS-40PC Series Digital Voltmeter DC Calibrated 53.8 mm
- Murata Power Solutions DMS-40LCD Series Digital Voltmeter DC Calibrated 53.8 mm
- Murata Power Solutions 3.5-Digits Calibrated, 22.3 mm
