Murata Power Solutions DMS-20PC Series Digital Voltmeter AC, LED Display 3-Digits ±2 V, 21.29 mm, 33.93 mm

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
903-3582
Mfr. Part No.:
DMS-20PC-2-LM-C
Manufacturer:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Current Type

AC

Product Type

Digital Voltmeter

Number of Digits

3

Display Type

LED

Cutout Height

21.29mm

Cutout Width

33.93mm

Depth

24.38mm

Digit Height

9.4mm

Meter Accuracy

±2 V

Series

DMS-20PC

Minimum Operating Temperature

-25°C

Standards/Approvals

cRUus, cUL, IEC, RoHS Compliant, UL

Maximum Operating Temperature

60°C

Maximum Measurement

310 V

COO (Country of Origin):
CN

DMS-20PC-2-LM Self-powered LED High-Voltage Monitor


The DMS-20PC-2-LM is a component-size, self-contained, low-cost AC voltmeter specifically designed for high-voltage or high-frequency operation.

The digital Voltmeter's unique power-supply circuitry allows a single model to operate from either 240 to 310V ac with 50/60Hz inputs or from 85 to 140V ac with 400Hz inputs. The meter requires no external components or auxiliary power for full operation.

Large (9.4mm), easy-to-read, bright red LED display

Self-powered, two-terminal operation

Dual operating ranges: 240-310V ac at 50/60Hz or 85-140V ac at 400Hz

Half-wave averaging, rms calibrated

Rugged, epoxy-encapsulated construction

Built-in bezel for panel mounting

Reliable screw terminals for easy installation

Small 1.38" x 0.88" x 1.0" package

Applications:


Emergency power equipment

277V ac fluorescent lighting systems

400Hz aircraft installations

Other applications that require accurate, high-voltage or high-frequency AC line monitoring

Murata Power Solutions Series


Approvals

UL/cUL/IEC/61010-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy