Hengstler Panel Frame For Use With 447 Type Counter, 446 Type Counter

Bulk discount available

Subtotal (1 unit)*

€20.18

(exc. VAT)

€24.82

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€20.18
5 - 9€19.38
10 +€18.71

*price indicative

RS Stock No.:
165-829
Distrelec Article No.:
304-21-724
Mfr. Part No.:
1 405 492
Manufacturer:
Hengstler
Find similar products by selecting one or more attributes.
Select all

Brand

Hengstler

Accessory Type

Panel Frame

Product Type

Panel Frame

For Use With

447 Type Counter, 446 Type Counter

Series

Type 446/447

Standards/Approvals

No

Subtracting Preset Counter - 446 series


Used for subtraction counting down to a preset value

5 digits, 4mm high

Button reset on front face

Operating temperature: -10°C to +50°C

Dimensions: H51 x W51 x D92.5mm

Note

Panel Frame W60mm x H75mm (stock no. 165-829) and connection box (stock no. 165-813) sold separately

Related links