Hengstler Stroke Lever For Use With Type 101, Type 103
- RS Stock No.:
- 165-627
- Mfr. Part No.:
- 0 600 007
- Manufacturer:
- Hengstler
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€9.55
(exc. VAT)
€11.75
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €9.55 |
| 5 - 9 | €9.18 |
| 10 + | €8.88 |
*price indicative
- RS Stock No.:
- 165-627
- Mfr. Part No.:
- 0 600 007
- Manufacturer:
- Hengstler
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hengstler | |
| Accessory Type | Stroke Lever | |
| Product Type | Lever | |
| For Use With | Type 101, Type 103 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Hengstler | ||
Accessory Type Stroke Lever | ||
Product Type Lever | ||
For Use With Type 101, Type 103 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Flush Mount Stroke Counters - 309 Series
Miniature flush mount adding counter
5 digits, 4.2mm high
500 strokes per minute
Right hand stroke
Non-resettable
Switching distance: 46° to 49°
Dimensions: H24 x W32 x D22.5mm
Related links
- Hengstler 101/103 Counter 4 Digit
- WAGO 210 Cable Marker Pre-printed "51/60", 210-333/600-007
- Gefran PS11 Series Absolute Absolute Encoder 31.75 mm Shaft
- Vishay 357 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Bush, 357-0-0-1P22-103
- Novotechnik TE1 Series Transducer Position/Rotary Encoder Sensor 30V, Actuating Shaft with Double Sided Support Type
- Novotechnik TEX Series Transducer Position/Rotary Encoder Sensor 24V, Threaded Shaft Type
- Vishay 138 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Bush, 138-0-0-103
- Pepperl + Fuchs Retroreflective Photoelectric Sensor 0 → 2 m IP65
