- RS Stock No.:
- 168-3872
- Mfr. Part No.:
- 7000034040
- Manufacturer:
- 3M
7 In stock for delivery within 2 working days
Added
Price 1 Bag of 50
€62.74
(exc. VAT)
€77.17
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 + | €62.74 | €1.255 |
*price indicative |
- RS Stock No.:
- 168-3872
- Mfr. Part No.:
- 7000034040
- Manufacturer:
- 3M
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
3M Fine Sanding Sheet, P240 Grit, 230 (W) x 280mm (L) - 618 Series - 7000034040
With its sharp and aggressive cut, this sanding sheet from 3M will help you quickly achieve a smooth finish on your workpiece. The silicon carbide grit is ideal for use on rough surfaces and for polishing – it's commonly used for finishing after rough sanding with aluminium oxide sandpaper. The 240 grit size gives a fine finish, making this paper particularly suitable for sanding between coats of paint. The 230 (W) x 280mm (L) sheet is easy to cut or fold to the size you need.
Features and Benefits
• Free-cut anti-loading coating prolongs the working life of the sheet
• Grit is mounted on a flexible backing to help you access hard-to-reach areas
• Pack of 50 sheets gives you a long-lasting supply
• Grit is mounted on a flexible backing to help you access hard-to-reach areas
• Pack of 50 sheets gives you a long-lasting supply
Applications
• Automotive workshops
• Polishing glass and marble
• Painting and decorating
• Polishing glass and marble
• Painting and decorating
3M™ Paper Sheet 618 is a silicon carbide mineral abrasive on a flexible backing with a Fre-Cut anti-loading coating. Use 3M™ Paper Sheet 618 to give a sharp, aggressive cut with a fine finish. Our 618 sheets are a silicon carbide abrasive mineral on a flexible backing with a Free-Cut anti-loading coating.
What size grain sandpaper do I need?
• Use in applications requiring an aggressive cut with a fine finish
Coarse sandpapers of grit size 40 to 60 are ideal for heavy sanding and stripping. Sandpapers with medium grits sized 80 to 150 are used for smoothing surfaces. Fine grit sizes above 180 are used to roughen surfaces for painting or to achieve ultra-smooth textures.
Specifications
Attribute | Value |
---|---|
Abrasive Material | Silicon Carbide |
Sandpaper Type | Sanding Sheet |
Grit Size | P240 |
Grade | Fine |
Sheet Size | 230 x 280mm |
Length | 230mm |
Width | 280mm |
Number of Sheets per Pack | 50 |
Series | 618 |