- RS Stock No.:
- 168-3873
- Mfr. Part No.:
- 7000034042
- Manufacturer:
- 3M
4 In stock for delivery within 2 working days
Added
Price 1 Bag of 50
€62.74
(exc. VAT)
€77.17
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 + | €62.74 | €1.255 |
*price indicative |
- RS Stock No.:
- 168-3873
- Mfr. Part No.:
- 7000034042
- Manufacturer:
- 3M
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
3M Fine Sanding Sheet, P280 Grit, 230 (W) x 280mm (L) - 618 Series - 7000034042
With its very fine grit size of P280, this sanding sheet from 3M is ideal for sanding between coats of paint. The silicon carbide grit is well suited to rough surfaces or for finishing after an initial sanding with aluminium oxide sandpaper. As the paper cuts aggressively, it helps you achieve the finish you want with ease, saving time and effort. It's supplied in a pack of 50 sheets to give you a supply for lots of projects.
Features and Benefits
• Flexible backing helps you access hard-to-reach areas
• 230 (W) x 280 mm (L) sheet can be cut to the size you need
• 230 (W) x 280 mm (L) sheet can be cut to the size you need
Applications
• Paint finishes
• Automotive
• Polishing glass and marble
• Automotive
• Polishing glass and marble
3M™ Paper Sheet 618 is a silicon carbide mineral abrasive on a flexible backing with a Fre-Cut anti-loading coating. Use 3M™ Paper Sheet 618 to give a sharp, aggressive cut with a fine finish. Our 618 sheets are a silicon carbide abrasive mineral on a flexible backing with a Free-Cut anti-loading coating.
What kind of materials is silicon carbide sandpaper suitable for sanding?
• Use in applications requiring an aggressive cut with a fine finish
Silicon carbide sandpaper is ideal for sanding harder materials such as metal and plastic.
What other types of sandpaper grit are there?
In addition to silicon carbide, the most commonly found types of sandpaper grit are aluminium oxide, ceramic and garnet. You can use aluminium oxide for coarse sanding, ceramic for shaping wood and garnet for producing the smoothest surface.
Specifications
Attribute | Value |
---|---|
Sandpaper Type | Sanding Sheet |
Abrasive Material | Silicon Carbide |
Grit Size | P280 |
Grade | Fine |
Sheet Size | 230 x 280mm |
Length | 230mm |
Width | 280mm |
Number of Sheets per Pack | 50 |
Series | 618 |