Schurter C14 Straight Snap-in IEC Connector, 250V Male, Fuse Size 5 x 20 mm, 10A

Subtotal (1 box of 50 units)*

€825.50

(exc. VAT)

€1,015.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship from another location
  • Plus 1,850 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
50 +€16.51€825.50

*price indicative

RS Stock No.:
173-7804
Mfr. Part No.:
KM01.1105.11
Manufacturer:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Product Type

IEC Connector

IEC Connector Type

C14

Mount Type

Snap-in

Current

10A

Orientation

Straight

Connector Gender

Male

Switch Type

2 Pole

Voltage

250V

Termination Type

Screw

Rewireable

Yes

Contact Gender

Male

Fuse Size

5 x 20 mm

Standards/Approvals

RoHS, UL, CSA

Shuttered

No

Series

4793

C14 male panel clip-on sockets, 4793 Series


Male snapfit panel sockets with switch and fuse holder Ø 5 x 20 mm.

Double-pole switch.

Class 1 protection.

The 5 x 20-mm fuse holder drawers must be ordered separately.

Options include:

173-7803 – KM01.1205.11

173-7804 – KM01.1105.11 (box of 50)

498-2647 – KM01.1105.11

498-2653 – 4301.1405 Fuse Block

Related links