Osram, 24.2V Output, 50W Output, Constant Voltage
- RS Stock No.:
- 174-0945
- Mfr. Part No.:
- OTI DALI 50/220-240/24 TW
- Manufacturer:
- Osram
Bulk discount available
Subtotal (1 unit)*
€84.30
(exc. VAT)
€103.69
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | €84.30 |
| 5 - 9 | €78.99 |
| 10 + | €74.35 |
*price indicative
- RS Stock No.:
- 174-0945
- Mfr. Part No.:
- OTI DALI 50/220-240/24 TW
- Manufacturer:
- Osram
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Osram | |
| Output Voltage | 24.2V | |
| Maximum Output Power | 50W | |
| Input Voltage | 176 → 276 V dc, 198 → 264 V ac | |
| Operation | Constant Voltage | |
| Dimming Operation | PWM | |
| AC or DC Input Voltage | ac, dc | |
| IP Rating | IP20 | |
| Output | 24.2 A @ 50 W | |
| Current Rating | 260mA | |
| Series | DALI | |
| Voltage Rating | 176 → 276 V dc, 198 → 264 V ac | |
| Number of Outputs | 1 | |
| Configuration | Encapsulated | |
| Power Dissipation | 4.4W | |
| Primary Type | AC | |
| Select all | ||
|---|---|---|
Brand Osram | ||
Output Voltage 24.2V | ||
Maximum Output Power 50W | ||
Input Voltage 176 → 276 V dc, 198 → 264 V ac | ||
Operation Constant Voltage | ||
Dimming Operation PWM | ||
AC or DC Input Voltage ac, dc | ||
IP Rating IP20 | ||
Output 24.2 A @ 50 W | ||
Current Rating 260mA | ||
Series DALI | ||
Voltage Rating 176 → 276 V dc, 198 → 264 V ac | ||
Number of Outputs 1 | ||
Configuration Encapsulated | ||
Power Dissipation 4.4W | ||
Primary Type AC | ||
Intelligent power matching thanks to Smart power supply
Slim form factor for mounting on the cove or in linear luminaires
Minimized flicker thanks to high PWM frequency
Available as Tunable White version (DALI Device Type 8)
DALI message detection "LED Module failure"
Areas of application
Cove lighting, wall washer, corridor, handrail
Product features
Dimmable via Touch DIM (if supported)
LED driver whose output power can be shared arbitrarily among the 2 or 4 channels
Dimming range: 0…100 %
Line frequency: 0 Hz | 50 Hz | 60 Hz
Equipment / Accessories
Suitable for 24 V LED modules
Slim form factor for mounting on the cove or in linear luminaires
Minimized flicker thanks to high PWM frequency
Available as Tunable White version (DALI Device Type 8)
DALI message detection "LED Module failure"
Areas of application
Cove lighting, wall washer, corridor, handrail
Product features
Dimmable via Touch DIM (if supported)
LED driver whose output power can be shared arbitrarily among the 2 or 4 channels
Dimming range: 0…100 %
Line frequency: 0 Hz | 50 Hz | 60 Hz
Equipment / Accessories
Suitable for 24 V LED modules
Related links
- Osram Tunable White 80 W Output, 260 mA PWM
- RS PRO 50W Output Constant Voltage
- Osram LED Driver 55 W Output, 1400 mA DALI
- Osram LED Driver 130W Output, Constant Voltage
- Osram 54W Output Constant Current
- Osram LED Driver 50 W Output, 2.06 A DALI
- Osram LED Driver 50 W Output Amplitude Modulation
- Osram 75W Output Constant Voltage
