- RS Stock No.:
- 175-0403
- Mfr. Part No.:
- DF012DSE-UK
- Manufacturer:
- Makita
2 Within 1 working day(s) (IE stock)
66 Within 2 working day(s) (EU stock)
Added
Price Each
€260.48
(exc. VAT)
€320.39
(inc. VAT)
Units | Per unit |
1 + | €260.48 |
- RS Stock No.:
- 175-0403
- Mfr. Part No.:
- DF012DSE-UK
- Manufacturer:
- Makita
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Makita DF012DSE Cordless Screwdriver
Introducing the superb DF012DSE cordless screwdriver. A handheld cordless device designed for all your small to medium drilling and screw driving applications. Upon inspection, you can really feel the quality in the design, exceptional features, lightweight and a joy to use.
Why would you buy this cordless power tool?
A cordless electric screwdriver is not the most common power tool, however, once you use one youll find yourself using it all the time. Its perfect for assembling flat-pack furniture, kitchen cupboards or dismantling parts. This cordless screwdriver is made Nylon 6 + Glass-fibre, thermoplastic and offers cool features such as dual operational positions, 21 torque setting, and a drill mode + an LED light.
Features and Benefits
Electric
2-speed mode
Lock mode
Materials: Nylon 6 + Glass fibre and thermo-plastic
Forward, reverse via directional arrows
Led light built-in
2 Li-ion batteries 7.2 V
21 torque settings + drill mode
Lightweight screwdriver
2 screwdriver bits
2-speed mode
Lock mode
Materials: Nylon 6 + Glass fibre and thermo-plastic
Forward, reverse via directional arrows
Led light built-in
2 Li-ion batteries 7.2 V
21 torque settings + drill mode
Lightweight screwdriver
2 screwdriver bits
Specification
Drive shank hex 1/ 4 in
Lithium-ion battery
Max diameter (steel) 5 mm
Max diameter (wood) 6 mm
Vibration drilling 2.5m/sec2
No-load speed 650 rpm high, 200 rpm low
Vibration K factor 1.5m.sec2
Noise sound pressure 70 dB
Noise K factor 3 dB
Weight 0.55 kg
Voltage 7.2 V
Max torque 5.6 Nm
Lithium-ion battery
Max diameter (steel) 5 mm
Max diameter (wood) 6 mm
Vibration drilling 2.5m/sec2
No-load speed 650 rpm high, 200 rpm low
Vibration K factor 1.5m.sec2
Noise sound pressure 70 dB
Noise K factor 3 dB
Weight 0.55 kg
Voltage 7.2 V
Max torque 5.6 Nm
What do you get?
DF012DSE Cordless Screwdriver
198000-3 7.2V Li-ion Battery x 2
DC10WA 7.2V; 10.8 V charger
Phillips screw bits
Carry case
198000-3 7.2V Li-ion Battery x 2
DC10WA 7.2V; 10.8 V charger
Phillips screw bits
Carry case
DF012DSE Cordless Screwdriver Options
Typical Application
Cordless screwdrivers are appropriate for wood, metal, plastic applications when driving screws and drilling holes. They are ideal for household and medium to light construction tasks and typically used by:
Builders
Electricians
Car Mechanics
Plumbers
DIY enthusiasts
Builders
Electricians
Car Mechanics
Plumbers
DIY enthusiasts
FAQs
How many batteries are included in the set?
There are 2 batteries supplied with this cordless screwdriver
Are the batteries available separately?
Yes, Makita BL0710 is compatible - RS stock no: 661-2353
There are 2 batteries supplied with this cordless screwdriver
Are the batteries available separately?
Yes, Makita BL0710 is compatible - RS stock no: 661-2353
Makita Drills
Specifications
Attribute | Value |
---|---|
Electric Screwdriver Type | Electric Screwdriver |
Speed | 650rpm |
Voltage Rating | 7.2V |
Corded/Cordless | Cordless |
Brushed/Brushless Motor | Brushed |
Plug Type | Type G - British 3-pin |
Battery Capacity | 1.5Ah |
Battery Type | Li-ion |
Model Number | DF012DSE-UK |
Chuck Type | 1/4" Hex |
- RS Stock No.:
- 175-0403
- Mfr. Part No.:
- DF012DSE-UK
- Manufacturer:
- Makita