Bosch 1600A00X79 3Ah 12V Power Tool Battery, For Use With Bosch Flexible Power System

Subtotal (1 unit)*

€92.86

(exc. VAT)

€114.22

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 8 unit(s) shipping from 05 January 2026
  • Plus 8 unit(s) shipping from 06 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€92.86

*price indicative

RS Stock No.:
175-1152
Mfr. Part No.:
1600A00X79
Manufacturer:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Series

GBA

Battery Type

Li-Ion

Voltage Rating

12V

Battery Capacity

3Ah

For Use With

Bosch Flexible Power System

COO (Country of Origin):
MY

Bosch Power Tool Battery, Lithium-Ion Type, 180g Weight - 1600A00X79


Need more juice to get through your next project in a flash? Choose this versatile power tool battery from Bosch. It's compatible with the Flexible Power System, which allows multiple tools to share the same power source. For flexibility, it works with an array of chargers. As it weighs just 180g, the pack is lightweight, so it doesn't wear you down when you're working on overhead applications.

Features & Benefits


• Compact dimensions of 130 (L) x 70 (W) x 75mm (H) mean it takes up minimal space in your tool bag
• Performs reliably in harsh environments, thanks to a wide operating temperature range between -20°C and +50°C

Applications


• Construction sites
• Building maintenance
• Home renovations

Which tools are compatible with this battery?


This versatile battery pack is compatible with all Bosch Professional tools with a voltage rating of 12V, including cordless vacuums, palm routers, drills, jigsaws and circular saws.

What's the battery capacity of this unit?


It has a battery capacity of 3Ah, meaning it can deliver 3A of current to your device per hour.

Related links