DeWALT DCB548-XJ 12 Ah 54 V Power Tool Battery, For Use With 18V XR & 54V XR FLEXVOLT Tool
- RS Stock No.:
- 175-1600
- Mfr. Part No.:
- DCB548-XJ
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
€382.10
(exc. VAT)
€469.98
(inc. VAT)
In Stock
- Plus 55 unit(s) shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €382.10 |
*price indicative
- RS Stock No.:
- 175-1600
- Mfr. Part No.:
- DCB548-XJ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Power Tool Battery | |
| Battery Capacity | 12Ah | |
| For Use With | 18V XR & 54V XR FLEXVOLT Tool | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Power Tool Battery | ||
Battery Capacity 12Ah | ||
For Use With 18V XR & 54V XR FLEXVOLT Tool | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Stanley Power Tool Battery, 12Ah Capacity, 54V Voltage - DCB548-XJ
This power-tool battery provides portable energy for high-demand Cordless tools, enabling extended operation across compatible XR and FLEXVOLT platforms. Designed for professional use in automation, electronics and mechanical settings, it supplies a higher-voltage option for tasks requiring sustained power and longer run periods.
Features and Benefits:
• 54V nominal voltage provides elevated power output for heavy workloads
• 12Ah capacity delivers extended run time for prolonged operations
• Lithium-ion cell chemistry reduces weight compared with older chemistries
• Compatible with both 18V XR and 54V XR FLEXVOLT systems, enabling flexible tool use
• 12Ah capacity delivers extended run time for prolonged operations
• Lithium-ion cell chemistry reduces weight compared with older chemistries
• Compatible with both 18V XR and 54V XR FLEXVOLT systems, enabling flexible tool use
Applications
• Suitable for powering Cordless high-torque impact wrenches in maintenance bays
• Ideal for mobile test benches requiring a stable high-voltage supply
• Used with portable diagnostic rigs in electrical installations
• Can be used for extended-site fabrication with Cordless cutting tools
• Used for field calibration equipment needing long run time
• Ideal for mobile test benches requiring a stable high-voltage supply
• Used with portable diagnostic rigs in electrical installations
• Can be used for extended-site fabrication with Cordless cutting tools
• Used for field calibration equipment needing long run time
What energy-storage characteristic determines run duration?
The 12Ah capacity indicates the available charge
higher Ah yields longer operational time at a given load.
Which cell technology affects charge behaviour and pack weight?
The lithium-ion construction provides a higher energy-to-weight ratio and supports typical fast-charge profiles associated with modern tool batteries.
How does voltage compatibility influence tool selection?
The 54V output allows operation of higher-voltage FLEXVOLT tools while remaining usable across designated 18V XR tool interfaces when the platform supports it.
Related links
- DeWALT DCB546-XJ 6 Ah 54 V Power Tool Battery, For Use With 18V XR & 54V XR FLEXVOLT Tool
- DeWALT DCB547-XJ 9 Ah 54 V Power Tool Battery, For Use With 18V XR & 54V XR FLEXVOLT Tool
- DeWALT DCB117-QW Power Tool Charger for use with 18V XR and 54V XR FLEXVOLT Batteries, Type C
- DeWALT DCB118X2-QW 9 Ah 18 V Battery & Charger, For Use With DeWalt XR 18V Li-Ion and 54V XR FLEXVOLT
- DeWALT DCG418NT-XJ 54V XR FLEXVOLT XR FLEXVOLT Brushless 125 mm
- DeWALT DCG440N-XJ 54V XR FLEXVOLT XR Cordless Brushless
- DeWALT DCB184P2-XJ 5 Ah 18 V Power Tool Battery Pack, For Use With 18V XR 5Ah Battery
- DeWALT DCB184-XJ 5 Ah 18 V Power Tool Battery, For Use With 18V XR Li-Ion DEWALT Tools
