Wera 8-Piece 3/8 in Hexagon

Subtotal (1 unit)*

€97.90

(exc. VAT)

€120.42

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship from another location
  • Plus 32 unit(s) shipping from 13 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€97.90

*price indicative

RS Stock No.:
175-2363
Mfr. Part No.:
3971
Manufacturer:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Product Type

Socket Set

Drive Size

3/8 in

Number of Pieces

8

Socket Type

Hexagon

VDE/1000V Approved

No

Insulated

No

Socket Size

3 mm, 4 mm, 5 mm, 6 mm, 7 mm, 8 mm, 9 mm, 10 mm

Standards/Approvals

No

Drive Type

Square

Set Contents

8 In-Hex Bit-Sockets

COO (Country of Origin):
CZ

Belt B 1 Zyklop socket set with holding function, 3/8" drive


Typically Wera designed robust textile belt with 9 sockets taking up minimal space. A smooth Twist to Unlock mechanism ensures a secure fit and simple removal of the sockets. Comes with "Take it easy" Tool Finder with colour coding according to size to enable the right tool to be selected easily and quickly. Includes a snap hook for secure fastening to a belt loop or pocket. Sockets with holding function for particularly convenient screwdriving with reduced risk of losing the screw when approaching the workpiece. Supplied with a non-woven reverse side and hook and loop strips for simple attachment e.g. to a wall, shelf, tool trolley and to the Wera 2go tool transport system.

10-piece socket set on a robust textile belt, 1/4"

Sockets with holding function for screws/bolts/nuts

Smooth Twist to Unlock mechanism for a secure fit and simple removal of the sockets

With Take it easy tool finder: colour coding by size

Suitable for attachment to a wall, shelf, tool trolley and to the Wera 2go System

1x Belt B 1 Zyklop socket set with holding function, 3/8" drive, 10 pieces; 9x 8790 HMB HF Zyklop socket with 3/8" drive with holding function: 8.0x29.0, 10.0x29.0, 12.0x29.0, 13.0x29.0, 15.0x29.0, 16.0x29.0, 17.0x29.0, 18.0x29.0, 19.0x29.0; 1x Nut Extractor, 43 x 14 mm; 1x Socket rail B (textile belt), 9 location, unloaded, 45 x 310 mm; 1x Hook and Loop Fastener Strips 30, 200 x 30 mm

Why choose this set?


With the range of sockets and ratchet accessories, this kit is a compact and reliable asset to any professional or DIY user. Works well with the Wera 2 Go range, you can work comfortably whether it’s tightening, loosening or just adjusting anything at home or on a job site, making it a versatile and essential kit to add to your toolbox.

Related links