Wera 7-Piece 3/8 in Zyklop Socket Set
- RS Stock No.:
- 175-2404
- Mfr. Part No.:
- 05003181001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€95.92
(exc. VAT)
€117.98
(inc. VAT)
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €95.92 |
*price indicative
- RS Stock No.:
- 175-2404
- Mfr. Part No.:
- 05003181001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Socket Set | |
| Drive Size | 3/8in | |
| Number of Pieces | 7 | |
| Socket Type | Zyklop | |
| Insulated | No | |
| VDE/1000V Approved | No | |
| Socket Size | 1/8 → 3/8" | |
| Drive Type | Hex | |
| Set Contents | Socket | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Socket Set | ||
Drive Size 3/8in | ||
Number of Pieces 7 | ||
Socket Type Zyklop | ||
Insulated No | ||
VDE/1000V Approved No | ||
Socket Size 1/8 → 3/8" | ||
Drive Type Hex | ||
Set Contents Socket | ||
- COO (Country of Origin):
- CZ
8740 B HF Imperial 1 Zyklop bit socket set with holding function, 3/8" drive
Bit socket with 3/8 inch drive and holding function for extremely convenient screwdriving with reduced risk of losing the screw when addressing the workpiece. "Take it easy" Tool Finder with colour coding according to size - for simple and rapid accessing of the required tool.
Bit sockets with holding function for hexagon socket screws
The holding function holds screws securely on the tool
With Take it easy tool finder: colour coding by size
Knurling on lower end for more grip when used manually
Chrome vanadium steel, matt chrome-plated
1x 8740 B HF Imperial 1 Zyklop bit socket set with holding function, 3/8" drive, 7 pieces; 7x 8740 B HF Zyklop bit socket with holding function, 3/8" drive: 1/8"x107.0, 5/32"x107.0, 3/16"x107.0, 7/32"x107.0, 1/4"x107.0, 5/16"x100.0, 3/8"x100.0; 1x Hook and Loop Fastener Strip 120, 120 x 50 mm
This socket set is typically used by professional tradesmen, mechanics or those wishing to complete DIY. Socket sets can be used in many situations and professions where a socket is integral to carrying out a specific task revolving around loosening or tightening.
FAQ's
Why choose this set?
With the range of sockets, this kit is a compact and reliable asset to any professional or DIY user. Works well with the Wera 2 Go range, you can work comfortably whether its tightening, loosening or just adjusting anything at home or on a job site, making it a versatile and essential kit to add to your toolbox.
