Wera Click-Torque C 4 Click Torque Wrench, 60 to 300 Nm, 1/2 in Drive, Square Drive, 595 mm Overall
- RS Stock No.:
- 175-2375
- Mfr. Part No.:
- 05075623001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€281.26
(exc. VAT)
€345.95
(inc. VAT)
In Stock
- Plus 28 unit(s) shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €281.26 |
*price indicative
Calibration Options:
- Calibration Type:
- RSCAL
- RS Stock No.
- 243-4193
Each
€354.26
(exc. VAT)
€435.74
(inc. VAT)
- RS Stock No.:
- 175-2375
- Mfr. Part No.:
- 05075623001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Click Torque Wrench | |
| Sub Type | Reversible Ratchet | |
| Torque Range | 60 to 300 Nm | |
| Drive Shape | Square | |
| Drive Size | 1/2 in | |
| Model Number | Click-Torque C 4 | |
| Overall Length | 595mm | |
| Accuracy | ±3 % | |
| Scale Graduations | 1Nm | |
| Standards/Approvals | DIN EN ISO 6789-1:2017-07 | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Click Torque Wrench | ||
Sub Type Reversible Ratchet | ||
Torque Range 60 to 300 Nm | ||
Drive Shape Square | ||
Drive Size 1/2 in | ||
Model Number Click-Torque C 4 | ||
Overall Length 595mm | ||
Accuracy ±3 % | ||
Scale Graduations 1Nm | ||
Standards/Approvals DIN EN ISO 6789-1:2017-07 | ||
- COO (Country of Origin):
- TW
Click-Torque C 4 torque wrench with reversible ratchet, 60-300 Nm
Click-Torque wrench in the unmistakable, robust Wera design with high accuracy as per DIN EN ISO 6789-1: 2017-07. Easy setting and saving of the default value. The audible and tactile clicks on reaching the scale values also facilitate the safe setting of the desired torque value. The robust release mechanism guarantees a clearly audible and tactile release signal when the set torque is reached. For right-hand use (clockwise torque-control) and with 45-tooth reversible ratchet mechanism.
With 1/2" square drive, reversible ratchet, 45 teeth
Easy setting and saving of the desired torque Value with audible and tactile clicks when reaching the scale Values
Audible and tactile release mechanism when the set torque Value is reached
Measuring range: 60-300 Nm; Precise to +/- 3% as per DIN EN ISO 6789-1:2017-07
With ergonomic 2-component handle suitable for right-hand use
Click-Torque C 4 torque wrench with reversible ratchet, 60-300 Nm, 1/2" x 60-300 Nm
We have in stock and available more than 24 Wera torque wrenches from A5 Click, A6 Click, B1 Click, B2 Click, C1, C2, C3 C4 Click, E1 Clock, X1, X2, X3, X4, X5, XP1, XP2, XP3 and XP4 Click, including torque wrench sets and adjustable torque wrenches.
Related links
- Wera Click-Torque C 4 Click Torque Wrench 1/2 in Drive 595 mm Overall
- Wera Click-Torque C 1 Click Torque Wrench 1/2 in Drive 360 mm Overall
- Wera Click-Torque C 5 Click Torque Wrench 1/2 in Drive 760 mm Overall
- Wera Click-Torque C 2 Click Torque Wrench 1/2 in Drive 405 mm Overall
- Wera Click-Torque C 3 Click Torque Wrench 1/2 in Drive 510 mm Overall
- Wera Click-Torque C 3 Push R/L Click Torque Wrench 1/2 in Drive 530 mm Overall
- Wera Click-Torque C 3 Set 1 Click Torque Wrench Set 1/2 in Drive 545 mm Overall
- Wera Click-Torque C 2 Push R/L Click Torque Wrench 1/2 in Drive 450 mm Overall

