Wera Click-Torque C 1 Click Torque Wrench, 10 → 50 Nm, 1/2 in Drive, Square Drive, 360mm Overall, RSCAL
- RS Stock No.:
- 243-4170
- Mfr. Part No.:
- 075620
- Manufacturer:
- Wera
Subtotal (1 unit)*
€286.45
(exc. VAT)
€352.33
(inc. VAT)
In Stock
- 74 unit(s) ready to ship
- Plus 28 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €286.45 |
*price indicative
- RS Stock No.:
- 243-4170
- Mfr. Part No.:
- 075620
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Sub Type | Reversible Ratchet | |
| Product Type | Click Torque Wrench | |
| Torque Range | 10 → 50 Nm | |
| Drive Shape | Square | |
| Drive Size | 1/2in | |
| Model Number | Click-Torque C 1 | |
| Overall Length | 360mm | |
| Accuracy | ±3 % | |
| Scale Graduations | 0.25Nm | |
| Standards/Approvals | DIN EN ISO 6789-1:2017-07 | |
| Height Safe | No | |
| Calibrated | RSCAL | |
| Insert Size | 35 mm | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Sub Type Reversible Ratchet | ||
Product Type Click Torque Wrench | ||
Torque Range 10 → 50 Nm | ||
Drive Shape Square | ||
Drive Size 1/2in | ||
Model Number Click-Torque C 1 | ||
Overall Length 360mm | ||
Accuracy ±3 % | ||
Scale Graduations 0.25Nm | ||
Standards/Approvals DIN EN ISO 6789-1:2017-07 | ||
Height Safe No | ||
Calibrated RSCAL | ||
Insert Size 35 mm | ||
- COO (Country of Origin):
- TW
Wera Torque Wrench, ±3% Accuracy, 360mm Overall Length - 05075620001
Tighten your nuts and bolts with precision you can count on using this torque wrench from Wera. It has an accuracy of ±3%, so you can be sure you're not over or under-tightening. Simply set the level of torque you want, place the wrench on the fastener and turn until you hear and feel the clicks. Thanks to its 1/2in square drive size, it's a breeze to use with many standard sockets.
Features & Benefits
• Overall length of 360mm provides plenty of leverage and reach
• Ergonomic right-handed fit for comfortable use
• Reversible ratchet mechanism applies torque in only one direction for efficient turning
Applications
• Automotive repairs
• Mechanical engineering
• Building maintenance
What torque range does this wrench cover?
It has a torque range between 10 and 50Nm, so you can use it for low to mid-torque applications.
Related links
- Wera Click-Torque C 1 Click Torque Wrench 1/2 in Drive 360mm Overall
- Wera Click-Torque B 1 Click Torque Wrench 3/8 in Drive 360mm Overall
- Wera Click-Torque C 4 Click Torque Wrench 1/2 in Drive 595mm Overall, RSCAL
- Wera Click-Torque X 1 Click Torque Wrench 9 x 12 mm Drive 292mm Overall, RSCAL
- Wera Click-Torque C 3 Set 1 Click Torque Wrench Set 1/2 in Drive 545mm Overall
- Wera Click-Torque C 3 Set 2 Click Torque Wrench Set 1/2 in Drive 545mm Overall, RSCAL
- Wera Click-Torque A 6 Set 1 Click Torque Wrench Set 1/4 in Drive 335mm Overall, RSCAL
- Wera Click-Torque B 2 Click Torque Wrench 3/8 in Drive 405mm Overall, RSCAL
