Wera 9-Piece Torx Key Set, L Shape, Long Arm
- RS Stock No.:
- 175-2385
- Mfr. Part No.:
- 05024450001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€46.73
(exc. VAT)
€57.48
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €46.73 |
*price indicative
- RS Stock No.:
- 175-2385
- Mfr. Part No.:
- 05024450001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Number of Pieces | 9 | |
| Set Contents | 1 x TX 10 x 112, 1 x TX 15 x 123, 1 x TX 20 x 137, 1 x TX 25 x 154, 1 x TX 27 x 172, 1 x TX 30 x 195, 1 x TX 40 x 224, 1 x TX 9 x 101, 967 XL HF 1 x TX 8 x 90 | |
| Shape | L | |
| Short or Long Arm | Long | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Number of Pieces 9 | ||
Set Contents 1 x TX 10 x 112, 1 x TX 15 x 123, 1 x TX 20 x 137, 1 x TX 25 x 154, 1 x TX 27 x 172, 1 x TX 30 x 195, 1 x TX 40 x 224, 1 x TX 9 x 101, 967 XL HF 1 x TX 8 x 90 | ||
Shape L | ||
Short or Long Arm Long | ||
- COO (Country of Origin):
- CZ
967/9 TX XL HF 1 L-key set with holding function, long
High quality L-key set for recessed TORX® screws. Holding function: the wedging forces resulting from the contact pressure between the drive tip and the screw profile securely hold the screw on the tool. Featuring an extra-long arm. The BlackLaser surface treatment provides outstanding surface protection, even against corrosion, and a long service life. The tools are quickly to hand thanks to the laser-engraved and thereby wear-resistant size markings on the L-keys. Come in a practical clip fastener out of wear-resistant material, enabling secure storage of the L-keys as well as simple removal.
Holding function for recessed TORX® screws
BlackLaser for high corrosion protection and long service life
L-keys are quickly to hand thanks to their size markings
Wear-resistant clip material for enhanced durability
Zinc phosphate plated
BlackLaser for high corrosion protection and long service life
L-keys are quickly to hand thanks to their size markings
Wear-resistant clip material for enhanced durability
Zinc phosphate plated
1x 967/9 TX XL HF 1 L-key set with holding function, long, 9 pieces
9x 967 XL HF TORX® L-key with holding function, long: TX 8x90, TX 9x101, TX 10x112, TX 15x123, TX 20x137, TX 25x154, TX 27x172, TX 30x195, TX 40x224
Holding function for recessed TORX® screws
BlackLaser for high corrosion protection and long service life
L-keys are quickly to hand thanks to their size markings
Wear-resistant clip material for enhanced durability
Zinc phosphate plated
BlackLaser for high corrosion protection and long service life
L-keys are quickly to hand thanks to their size markings
Wear-resistant clip material for enhanced durability
Zinc phosphate plated
Related links
- Wera 9-Piece Torx Key Set Long Arm
- Wera 9-Piece Torx Key Set L Shape, Long Arm
- Wera 9-Piece Torx Key Set L Shape, Long Arm
- Bahco 9-Piece Torx Key Set Long Arm
- Wera 9-Piece Torx Key Set 9 mm 15 mm 25 mm 30 mm L Shape, Long Arm
- Bondhus 8-Piece Torx Key Set Long Arm
- Facom 8-Piece Torx Key Set Long Arm
- SAM 8-Piece Torx Key Set Long Arm
