RS PRO Pressure Sensor, -1bar Min, 24bar Max, Analogue Output, Relative Reading
- RS Stock No.:
- 175-4982
- Manufacturer:
- RS PRO
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 175-4982
- Manufacturer:
- RS PRO
- COO (Country of Origin):
- BG
RS PRO Pressure Sensors
Introducing RS PRO pressure sensors, also known as pressure transmitters. These devices change pressure forces into electrical signals. They are used to measure the pressure of the specific quantity like air, water and gas by changing the pressure into electrical energy. The probe uses a piezo-resistive ceramic sensor, giving excellent media compatibility within a stainless steel housing.
Why would choose these types of pressure sensors?
Pressure sensors with 0-5 V or 4-20mA outputs are transmitters least affected with electrical noise and resistance in signal wires, perfect technology for long distance transmission.
What is the difference between a pressure transmitter and a pressure transducer?
Pressure transmitters regularly get confused with a pressure transducer. A pressure sensor with a current loop output such as 4-20 mA is technical a pressure transmitter. If a pressure sensor provides an mV voltage output or a non-amplified output then its a pressure transducer.
Characteristics
The electronics incorporate a microprocessor-based amplifier, requiring no adjustments and giving stable electronics, especially for industrial applications. The device is temperature compensated and supplied with a traceable serial number.
Why would choose these types of pressure sensors?
Pressure sensors with 0-5 V or 4-20mA outputs are transmitters least affected with electrical noise and resistance in signal wires, perfect technology for long distance transmission.
What is the difference between a pressure transmitter and a pressure transducer?
Pressure transmitters regularly get confused with a pressure transducer. A pressure sensor with a current loop output such as 4-20 mA is technical a pressure transmitter. If a pressure sensor provides an mV voltage output or a non-amplified output then its a pressure transducer.
Characteristics
The electronics incorporate a microprocessor-based amplifier, requiring no adjustments and giving stable electronics, especially for industrial applications. The device is temperature compensated and supplied with a traceable serial number.
Features and Benefits
Piezo-resistive thick film ceramic sensor
Compact and rugged
Stainless steel body
Accuracy <±0.25%
Output 4-20 mA
Pressure rating: -1 to +9 Bar G
Threaded mounting
BSP 1/ 4
M12 4-pin connector
CE Compliant
Compact and rugged
Stainless steel body
Accuracy <±0.25%
Output 4-20 mA
Pressure rating: -1 to +9 Bar G
Threaded mounting
BSP 1/ 4
M12 4-pin connector
CE Compliant
Material Specifications
Housing: Stainless Steel 316L
O ring seals: Viton
Diaphragm: Ceramic Al2 O3 96%
Media wetted parts: Housing & connection, O ring seal, diaphragm
Weight: 100 g
Installation position: Flexible
Operational Life: >100x 106 cycles
Insulation resistance >50 hms at 50 V dc
IP67
RS PRO Range IPS-M12 Series Industrial Pressure Sensor Options
4-20mA Pressure Sensor Range
RS Stock no: 175-4983 = Pressure Transmitter 0-1barG 4-20mA M12
RS Stock no: 175-5001 = Pressure Transmitter 0-6barG 4-20mA M12
RS Stock no: 175-5003 = Pressure Transmitter -1 to +9barG 4-20mA M12
RS Stock no: 175-4985 = Pressure Transmitter 0-10barG 4-20mA M12
RS Stock no: 175-4990 = Pressure Transmitter 0-16barG 4-20mA M12
RS Stock no: 175-4981 = Pressure Transmitter -1 to +24barG 4-20m M12
RS Stock no: 175-4992 = Pressure Transmitter 0-25barG 4-20mA M12
RS Stock no: 175-4999 = Pressure Transmitter 0-400barG 4-20mA M12
RS Stock no: 175-4987 = Pressure Transmitter 0-100barG 4-20mA M12
RS Stock no: 175-4995 = Pressure Transmitter 0-250barG 4-20mA M12
RS Stock no: 175-5001 = Pressure Transmitter 0-6barG 4-20mA M12
RS Stock no: 175-5003 = Pressure Transmitter -1 to +9barG 4-20mA M12
RS Stock no: 175-4985 = Pressure Transmitter 0-10barG 4-20mA M12
RS Stock no: 175-4990 = Pressure Transmitter 0-16barG 4-20mA M12
RS Stock no: 175-4981 = Pressure Transmitter -1 to +24barG 4-20m M12
RS Stock no: 175-4992 = Pressure Transmitter 0-25barG 4-20mA M12
RS Stock no: 175-4999 = Pressure Transmitter 0-400barG 4-20mA M12
RS Stock no: 175-4987 = Pressure Transmitter 0-100barG 4-20mA M12
RS Stock no: 175-4995 = Pressure Transmitter 0-250barG 4-20mA M12
0-5 V Pressure Sensor Range
RS Stock no: 175-4984 = Pressure Transmitter 0-1barG 0-5V M12
RS Stock no: 175-5002 = Pressure Transmitter 0-6barG 0-5V M12
RS Stock no: 175-5005 = Pressure Transmitter -1 to +9barG 0-5V M12
RS Stock no: 175-4986 = Pressure Transmitter 0-10barG 0-5V M12
RS Stock no: 175-4991 = Pressure Transmitter 0-16barG 0-5V M12
RS Stock no: 175-4982 = Pressure Transmitter -1 to +24barG 0-5V M12
RS Stock no: 175-4993 = Pressure Transmitter 0-25barG 0-5V M12
RS Stock no: 175-4998 = Pressure Transmitter 0-40barG 0-5V M12
RS Stock no: 175-4989 = Pressure Transmitter 0-100barG 0-5V M12
RS Stock no: 175-4996 = Pressure Transmitter 0-250barG 0-5V M12
RS Stock no: 175-5000 = Pressure Transmitter 0-400barG 0-5V M12
RS Stock no: 175-5002 = Pressure Transmitter 0-6barG 0-5V M12
RS Stock no: 175-5005 = Pressure Transmitter -1 to +9barG 0-5V M12
RS Stock no: 175-4986 = Pressure Transmitter 0-10barG 0-5V M12
RS Stock no: 175-4991 = Pressure Transmitter 0-16barG 0-5V M12
RS Stock no: 175-4982 = Pressure Transmitter -1 to +24barG 0-5V M12
RS Stock no: 175-4993 = Pressure Transmitter 0-25barG 0-5V M12
RS Stock no: 175-4998 = Pressure Transmitter 0-40barG 0-5V M12
RS Stock no: 175-4989 = Pressure Transmitter 0-100barG 0-5V M12
RS Stock no: 175-4996 = Pressure Transmitter 0-250barG 0-5V M12
RS Stock no: 175-5000 = Pressure Transmitter 0-400barG 0-5V M12
Applications Information
Temperature testing facilities
Process control
Automation
Industrial measurement
Process control
Automation
Industrial measurement
RS PRO Pressure Sensor Gauge
The RS PRO IPS-M12 series pressure sensor has an operating pressure ranging between -1bar and 24bar G. The sensor requires process connection of BSP 1/4 and the housing made from 316L stainless steel with Viton O-ring seals. It uses a piezo-electric thick film ceramic sensor. It has a 4-pin connector.
Features and Benefits
Service temperature ranges between -20°C and 80°C
Analogue output voltage ranges between 0V and 5V
Nominal pressure output ranges between -1bar to 400bar
Accuracy is less than ±0.25% FS BFSL
Threaded mount
Least affected by electrical noise
Compact and robust
Includes mating cable and plug assemblies
Analogue output voltage ranges between 0V and 5V
Nominal pressure output ranges between -1bar to 400bar
Accuracy is less than ±0.25% FS BFSL
Threaded mount
Least affected by electrical noise
Compact and robust
Includes mating cable and plug assemblies
Applications
Temperature testing facilities
Process control
Automation
Industrial measurement
Process control
Automation
Industrial measurement
Certifications
CE certified
Pressure Sensors, RS PRO
Attribute | Value |
---|---|
Pressure Reading Type | Relative |
Minimum Pressure Reading | -1bar |
Maximum Pressure Reading | 24bar |
Accuracy | ±0.25 % |
Output Type | Analogue |
Process Connection | G1/4 |
Electrical Connection | M12 4-pin |
Analogue Output | 0 → 5 V |
Series | IPS |
Supply Voltage | 9 → 32 V dc |
Housing Material | Stainless Steel |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -20°C |
Mounting Type | Threaded |