Weller Gas Soldering Iron
- RS Stock No.:
- 176-6870
- Mfr. Part No.:
- T0051605899
- Manufacturer:
- Weller
1 Within 1 working day(s) (IE stock)
11 Within 2 working day(s) (EU stock)
Price Each
€199.00
(exc. VAT)
€244.77
(inc. VAT)
Units | Per unit |
---|---|
1 + | €199.00 |
- RS Stock No.:
- 176-6870
- Mfr. Part No.:
- T0051605899
- Manufacturer:
- Weller
Weller Gas Powered Pyropen Piezo Soldering Iron.
From Weller this is the Pyropen Piezo, a refillable gas-powered Profi-Line soldering iron, a unique professional, cordless, versatile piece of soldering equipment. Excellent for use when working in the field as this soldering iron is a lightweight, compact soldering iron and ready to use within 30 seconds. The Piezo Pyropen fills with butane gas and we recommend using only the Weller PGR1 butane gas refill, stock number 2161668. When closed the Pyropen soldering iron looks like a standard pen, the top protects the solder tip when not in use and the base of the pen holds the reservoir of butane gas. You do not need an external ignition source to ignite the soldering iron as it is self-igniting due to the Piezo igniter. Replacement hot air soldering nozzles and solder tips are available and the Pyropen Piezo is a great addition to any soldering kit.
Features and Benefits.
- Model Pyropen Piezo.
- Butane gas powered (not supplied), quick and easy to re-fill.
- Gas levels checked through an in-built viewing glass.
- Capacity approx. 28 ml (approx. 2 hours).
- Cordless.
- Lightweight.
- Fits comfortably in your hand.
- Excellent for field work (portable).
- Ready to use within 30 seconds.
- Temperature range 250°C to 500°C for soldering).
- Temperature range hot air to 650°C.
- Adjustable tip temperature (increase or decrease the gas flow).
- Removable top protects the solder tip.
- Base of the soldering iron is the gas reservoir.
- Use only Weller Butane refill gas (2161668).
- Self-igniting Piezo ignition.
- Weight 100 g.
- Totally mobile soldering.
- Cost effective
What is Included?
- Pyropen Piezo Soldering Iron.
- Soldering iron case.
- Long-life soldering tip 3.3 mm.
- Hot air nozzle 4.9 mm.
- Soldering iron rest clip.
Typical Applications.
- Field work.
- Hot air soldering.
- Electronics.
- General soldering.
- Mobile soldering.
Weller Solder Iron Tips Available.
- Weller 71 01 50, 1.5 mm Hot air desoldering nozzle, stock number 660999.
- Weller 71 01 52, 4.9 mm Hot air desoldering nozzle, stock number 661009.
- Weller 71 01 01, 0.5 mm Straight Conical solder iron tip, stock number 660949.
- Weller 71 01 02, 3 mm Straight Chisel solder iron tip, stock number 660955.
- Weller 71 01 04, 5 mm Straight Chisel solder iron tip, stock number 1619942.
- Weller 71 01 03, 3 mm Straight Hoof solder iron tip, stock number 660961.
Other Gas-Powered Soldering Irons Available.
Attribute | Value |
---|---|
Power Type | Gas |
Model Number | Pyropen Piezo |
Type | Soldering Iron |