Subtotal (1 bag of 50 units)*
€41.66
(exc. VAT)
€51.24
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 27 April 2026
- Plus 13 unit(s) shipping from 27 April 2026
- Plus 16 unit(s) shipping from 12 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €41.66 | €0.833 |
*price indicative
- RS Stock No.:
- 176-6948
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Thread Size | M10 | |
| Product Type | Channel Nut | |
| Finish | Galvanised, Nickel, Nickel Plated Brass, Black Zp, Black, Chrome, Zinc Plated, Brass | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Thread Size M10 | ||
Product Type Channel Nut | ||
Finish Galvanised, Nickel, Nickel Plated Brass, Black Zp, Black, Chrome, Zinc Plated, Brass | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
RS PRO Wedge Nuts
Brought to you from RS PRO, a selection of wedge nuts made from zinc-plated material and available in the most popular thread sizes. Wedge nuts or V nuts are commonly used with metal decking systems or composite floor decking. During installation, they are placed into the channel to provide a secure fixing for threaded rods, or bolts.
How do they work?
Wedge nuts are inserted on the inside of the channel and are designed to move down as the threaded rod or bolts are tightened. Once in place, a wedge nut acts as a lock and channel support mechanism.
