Molex 1560 Series Male Crimp Terminal, 24 AWG Min Crimp, 18 AWG Max
- RS Stock No.:
- 178-6907
- Mfr. Part No.:
- 02-06-6103
- Manufacturer:
- Molex
Bulk discount available
Subtotal (1 pack of 10 units)*
€11.92
(exc. VAT)
€14.66
(inc. VAT)
Limited stock
- 190 left, ready to ship from another location
- Plus 9,000 left, shipping from 24 April 2026
- Plus 4,500 left, shipping from 21 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 190 | €1.192 | €11.92 |
| 200 - 740 | €1.158 | €11.58 |
| 750 - 2990 | €1.127 | €11.27 |
| 3000 - 5990 | €1.098 | €10.98 |
| 6000 + | €1.069 | €10.69 |
*price indicative
- RS Stock No.:
- 178-6907
- Mfr. Part No.:
- 02-06-6103
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Terminal | |
| Gender | Male | |
| For Use With | STANDARD .062 in Connector Housing | |
| Series | 1560 | |
| Minimum Wire Size AWG | 24 AWG | |
| Contact Plating | Gold | |
| Maximum Wire Size AWG | 18 AWG | |
| Contact Material | Brass | |
| Maximum Contact Resistance | 3.2mΩ | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Terminal | ||
Gender Male | ||
For Use With STANDARD .062 in Connector Housing | ||
Series 1560 | ||
Minimum Wire Size AWG 24 AWG | ||
Contact Plating Gold | ||
Maximum Wire Size AWG 18 AWG | ||
Contact Material Brass | ||
Maximum Contact Resistance 3.2mΩ | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
Molex Crimp Terminal, Gold Plating, 24 to 18AWG - 1560 Series - 02-06-6103
Use this crimp terminal from Molex to link cables for power and signal transmission on your PCBs. It's made of highly conductive brass with a low resistance of 3.2mΩ, so you can be certain of a reliable connection. Gold plating ensures the unit can resist corrosion to ensure long-term performance. As the crimp terminal can accommodate wire sizes ranging from 24 to 18AWG, it's a versatile choice to suit your design needs.
Features & Benefits
• Crimp termination method is simple and doesn't need complex tools, saving time and effort
• Low halogen construction for reduced emission of toxic fumes in the event of a fire
• Light weight of 0.127g for easy handling during installation
Applications
• Telecommunications industry
• Commercial printers and scanners
Can I reuse this connector?
Yes, if you properly de-crimp it, you can use this connector on another PCB.
Related links
- Molex 1560 Series Male Crimp Terminal 18 AWG Max
- Molex Male Crimp Terminal 18 AWG Max
- Molex 1561 Series Female Crimp Terminal 18 AWG Max
- Molex 1380 Series Male Crimp Terminal 18 AWG Max
- Molex STANDARD 0.093 in Series Male Crimp Terminal 18 AWG Max
- Molex 1854 Series Male Crimp Terminal 24 AWG Max
- Molex Female Crimp Terminal 18 AWG Max
- Molex 1381 Series Female Crimp Terminal 18 AWG Max
