LEMO FGG.2B.762.DN
- RS Stock No.:
- 178-8925
- Mfr. Part No.:
- FGG.2B.762.DN
- Manufacturer:
- LEMO
Bulk discount available
Subtotal (1 unit)*
€11.28
(exc. VAT)
€13.87
(inc. VAT)
In Stock
- Plus 64 unit(s) shipping from 05 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €11.28 |
| 5 - 24 | €10.34 |
| 25 - 49 | €9.61 |
| 50 + | €8.44 |
*price indicative
- RS Stock No.:
- 178-8925
- Mfr. Part No.:
- FGG.2B.762.DN
- Manufacturer:
- LEMO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEMO | |
| Product Type | Cable Grommet | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand LEMO | ||
Product Type Cable Grommet | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CH
Cable Plug
From Lemo, this FGG 0B/1B Series cable mounted plug offers speedy and durable connection to corresponding sockets and is suitable for a wide range of applications. A selection of collets are also included as part of this offer.
Cable Collets
178-8925 Size 2B cable plug & socket collet,5.1 to 6mm
178-8931 Size 2B cable plug & socket collet,6.1 to 7mm
178-8953 Size 2B cable plug & socket collet,7.1 to 8mm
2B Series - Metal
Free plugs (15.0mm dia.) which mate with panel mount sockets all incorporating PEEK insulating material. Terminations are by solder bucket.,The free plugs are supplied with collets to take a maximum cable diameter of 9mm. Smaller collets are available separately. For construction of connector see 0B free plugs.
Self-latching system permits quick mating/release
Easy cable assembly
Mechanical endurance 10000 mating cycles
Aesthetic appearance enhances customers product
Note
The current ratings quoted in the table are per pin.
