RS PRO Stubby, PH2 Tip, 25 mm Blade, 85 mm Overall

Subtotal (1 unit)*

€5.50

(exc. VAT)

€6.76

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 23 unit(s) shipping from 04 May 2026
  • Plus 32 unit(s) shipping from 04 May 2026
  • Plus 120 unit(s) shipping from 12 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€5.50

*price indicative

RS Stock No.:
182-9702
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Screwdriver Type

Stubby

Product Type

Stubby Screwdriver

Tip Size

PH2

VDE/1000V Approved

No

Blade Length

25mm

Overall Length

85mm

Handle Material

Plastic

Blade Material

Molybdenum Steel, Chrome Vanadium Steel

Grip Style

Soft Grip Handle

Standards/Approvals

DIN ISO 8764-1/2

RoHS Status: Exempt

Stubby design ideal for tight spaces

Chrome Vanadium Molybdenum steel blade

Matt chrome finish

Black tip

Softgrip handle

RS PRO Stubby Phillips Screwdrivers, Chrome Vanadium Steel with Soft Grip Handle


Introducing stubby Phillips screwdrivers from our trusted and reliable own brand RS PRO, a range of durable screwdrivers suitable for use with Phillips screws. The shaft is manufactured with chrome vanadium molybdenum steel blade with a matt chrome finish, providing long life and corrosion resistance properties. These durable screwdrivers also feature an ergonomic soft grip handle for enhanced comfort and grip, assisting with torque. The Phillips tip allows the screwdriver to be securely inserted into the screw head, whilst providing excellent grip and torque. The stubby design allows the screwdriver to be used in confined spaces with ease in a variety of applications.

Features and benefits


• Stubby design ideal for use in confined spaces

• Made with durable chrome vanadium molybdenum steel providing excellent durability

• Chrome matt finish for excellent corrosion resistance

• Black tip for distinct contrast between screw and tip

• Phillips tip to securely insert into Phillips screws, eliminating accidental slippage

• Soft grip handle for enhanced grip and control

• Available in sizes PH1 (1829700) and PH2 (1829702)

Common applications


Phillips screwdrivers are a type of hand tool used to tighten and loosen Phillips screws. They are an essential hand tool in many tool kits, used in a wide range of applications such as:

• Construction

• DIY

• Industrial

• Electrical

• Automotive

FAQs


What is the difference between a slotted and a Phillips?


Slotted and Phillips screwdrivers are the two most common types of drivers found in most tool kits. Although they both ultimately allow the same task to be carried out, they feature different tips and are suited to different screws. Phillips screwdrivers feature a tapered Phillips tip, allowing them to be securely inserted into Phillips screws without accidental slippage. Slotted screwdrivers are used with slotted screws and can slip out if too much pressure is applied.

Is this screwdriver magnetised?


No, this screwdriver is not magnetised but can be simply magnetised by using a magnetiser, available here at RS e.g. 667-3471

Is this screwdriver VDE approved?


No, this screwdriver cannot be used with electric devices as it hasn't been designed to work under any voltage.

Are the handles removable?


The soft grip handles featured on these RS PRO screwdrivers are fixed, ensuring a safe and secure connection to the shaft preventing unwanted removable and injury.

Related links