RS PRO Tamperproof Torx Screwdriver, T20 Tip, 100 mm Blade, 200 mm Overall
- RS Stock No.:
- 182-9725
- Distrelec Article No.:
- 304-25-408
- Manufacturer:
- RS PRO
Subtotal (1 unit)**
€6.59
(exc. VAT)
€8.11
(inc. VAT)
28 Within 1 working day(s) (IE stock)*
1 Within 2 working day(s) (EU stock)
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit |
---|---|
1 + | €6.59 |
**price indicative
- RS Stock No.:
- 182-9725
- Distrelec Article No.:
- 304-25-408
- Manufacturer:
- RS PRO
Related links
- RS PRO Tamperproof Torx Screwdriver 100 mm Blade, 200 mm Overall
- Bahco Tamperproof Torx Screwdriver 100 mm Blade, 222 mm Overall
- Wera Tamperproof Torx Screwdriver 100 mm Blade
- Stanley Tamperproof Torx Screwdriver 100 mm Blade
- RS PRO Torx Screwdriver 100 mm Blade, 200 mm Overall
- RS PRO Tamperproof Torx Screwdriver 130 mm Blade, 240 mm Overall
- RS PRO Tamperproof Torx Screwdriver 115 mm Blade, 215 mm Overall
- RS PRO Tamperproof Torx Screwdriver 80 mm Blade, 170 mm Overall