Sanyo Denki SF242 Series Single Shaft/Dual Shaft Stepper Motor 36V, 0.43Nm Torque, 1.8 °, 42 x 42 mm Frame, 5 mm Shaft
- RS Stock No.:
- 183-3581
- Distrelec Article No.:
- 301-59-038
- Mfr. Part No.:
- SF2422-10B41
- Manufacturer:
- Sanyo Denki
Subtotal (1 unit)*
€54.63
(exc. VAT)
€67.19
(inc. VAT)
In Stock
- 31 unit(s) ready to ship from another location
- Plus 7 unit(s) shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €54.63 |
*price indicative
- RS Stock No.:
- 183-3581
- Distrelec Article No.:
- 301-59-038
- Mfr. Part No.:
- SF2422-10B41
- Manufacturer:
- Sanyo Denki
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sanyo Denki | |
| Sub Type | Single Shaft/Dual Shaft | |
| Product Type | Stepper Motor | |
| Step Angle | 1.8° | |
| Holding Torque | 0.43Nm | |
| Voltage | 36V | |
| Frame Size | 42 x 42 mm | |
| Shaft Diameter | 5mm | |
| Current Rating | 1A | |
| Winding Arrangement | Bipolar | |
| Shaft Length | 24mm | |
| Depth | 33mm | |
| Resistance Per Phase | 3.6Ω | |
| Width | 42mm | |
| Standards/Approvals | CE, RoHS Compliant, TUV, UL | |
| Series | SF242 | |
| Select all | ||
|---|---|---|
Brand Sanyo Denki | ||
Sub Type Single Shaft/Dual Shaft | ||
Product Type Stepper Motor | ||
Step Angle 1.8° | ||
Holding Torque 0.43Nm | ||
Voltage 36V | ||
Frame Size 42 x 42 mm | ||
Shaft Diameter 5mm | ||
Current Rating 1A | ||
Winding Arrangement Bipolar | ||
Shaft Length 24mm | ||
Depth 33mm | ||
Resistance Per Phase 3.6Ω | ||
Width 42mm | ||
Standards/Approvals CE, RoHS Compliant, TUV, UL | ||
Series SF242 | ||
The Sanyo Denki stepper motor is a hybrid, single shaft type motor with 24 V of supply voltage and frame size of 42 x 42mm.
Shortens positioning time
Reduced noise
Energy-saving
Note
A 6 core x 500mm long Motor Connection Cable is available separately - See part number 183-3584
