Sanyo Denki SF2 Series Stepper Motor 24V, 0.43Nm Torque, 1.8 °

Subtotal (1 unit)*

€80.42

(exc. VAT)

€98.92

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€80.42

*price indicative

RS Stock No.:
236-9016
Distrelec Article No.:
302-23-846
Mfr. Part No.:
SF2422-10B11
Manufacturer:
Sanyo Denki
Find similar products by selecting one or more attributes.
Select all

Brand

Sanyo Denki

Product Type

Stepper Motor

Step Angle

1.8°

Holding Torque

0.43Nm

Voltage

24V

Current Rating

1A

Winding Arrangement

Bipolar

Standards/Approvals

RoHS, UL

Series

SF2

COO (Country of Origin):
JP
The Sanyo Denki dual shaft, bipolar, 2-phase stepping motor. In comparison to previous models holding torque has been increased approximately by 10%, have noise levels reduced approximately 3 dB(A) lower and motor efficiency has been improved by 2.4%. This contributes to reduction in power consumption of devices and the motor's heat dissipation.

Dual shaft, bi-polar with motor flange size of 42 mm sq

Motor length of 39mm and a DC input

Operating temperature range is -10°C to 50°C

Allowable radial load is 10 N

Allowable thrust load is 20 N

Reduced noise levels by 3 dB

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy