- RS Stock No.:
- 183-7365
- Mfr. Part No.:
- 4058075091450
- Manufacturer:
- LEDVANCE
Discontinued product
- RS Stock No.:
- 183-7365
- Mfr. Part No.:
- 4058075091450
- Manufacturer:
- LEDVANCE
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Ledvance DL ALU Round DN 150 Aluminium Downlight.
The DN 150 Aluminium Downlight is a round, neat, compact and functional downlight. The body is aluminium and the cover is made from Polymethylmethacrylate (PMMA), providing you with quick, easy and simple connection with an external LED driver. The downlight is energy efficient giving you a 60% saving in comparison to other CFL lamps plus IP44 protection. The downlight is recessed and ceiling mounted.
Features and Benefits.
DL ALU DN 150 Downlight.
Body is Aluminium.
Cover made from Polymethylmethacrylate (PMMA).
Round
Neat
Compact
Functional.
60% Energy saving.
Homogenous light.
High luminous efficacy.
Easy installation.
Fast connection.
External LED driver.
Body is Aluminium.
Cover made from Polymethylmethacrylate (PMMA).
Round
Neat
Compact
Functional.
60% Energy saving.
Homogenous light.
High luminous efficacy.
Easy installation.
Fast connection.
External LED driver.
DL ALU DN 150 4000 K WT Features.
Output current 24 to 42 mA.
Luminous flux 1260 lm.
Luminous efficacy 90 lm/W.
Light colour is cool white.
Beam angle 100°.
Weight 360 g.
Colour of housing is white.
Temperature range -20°C to +45°C.
Recessed ceiling mounting.
This light is not dimmable.
Connections are 2-pole, screwless terminals.
Luminous flux 1260 lm.
Luminous efficacy 90 lm/W.
Light colour is cool white.
Beam angle 100°.
Weight 360 g.
Colour of housing is white.
Temperature range -20°C to +45°C.
Recessed ceiling mounting.
This light is not dimmable.
Connections are 2-pole, screwless terminals.
Typical Applications.
Anywhere to replace compact fluorescent lamps.
General lighting areas.
Public areas.
Stairways.
Corridors.
Foyers.
Shops.
General lighting areas.
Public areas.
Stairways.
Corridors.
Foyers.
Shops.
Ledvance Slim Round Downlights Available.
Stock number 1798518, DL Slim DN 105, 6 W, 220 to 240 V, 4000 K, Cool White, 118 x 30 mm, cut out 105 mm.
Stock number 1798519, DL Slim DN 155, 12 W, 220 to 240 V, 3000 K, Warm White, 169 x 30 mm, cut out 155 mm.
Stock number 1798520, DL Slim DN 155, 12 W, 220 to 240 V, 4000 K, Cool White, 169 x 30 mm, cut out 155 mm.
Stock number 1798521, DL Slim DN 210, 18 W, 220 to 240 V, 4000 K, Cool White, 225 x 30 mm, cut out 210 mm.
Stock number 1837365, DL ALU (aluminium) DN 150, 14 W, 220 to 240 V, 4000 K, Cool white, 160 x 52 mm, cut out 200 mm.
Stock number 1837366, DL ALU (aluminium) DN 200, 25 W, 220 to 240 V, 4000 K, Cool white, 215 x 61 mm, cut out 200 mm.
FAQS
How much power do LEDs use?
On average LEDs use 90% less power compared to incandescent bulbs. The reason for this is that LEDs are more efficient in converting energy into light.
How long do LEDs last for?
So, we have mentioned how LEDs offer longer lifetimes and less maintenance needed, this is because its a type of solid state lighting. It is less likely to fail completely, a well-built Led luminaire should last up to 50000 hours.
How can LEDs save you money?
Its thought that around 20% of a households energy consumption comes from lighting, within commercial premises this could be even more. The cost of switching to LED is soon outweighed with the savings made to a light source that uses a fraction of the energy.
Standards
CE, CB, ENAC, TUV SUD, RoHS, IK02, IP44, Protection Class II.
Specifications
Attribute | Value |
---|---|
Lamp Type | LED |
Type | Downlight |
Voltage Rating | 220 → 240 V |
Depth | 52 mm |
Dimensions | 160 x 52 mm |
Diameter | 160mm |
Wattage | 14 W |
Colour Temperature | 4000K |
Cut-out Size | 200mm |
Light Colour | Cool White |
Model | DL ALU DN 150 |
Dimmable | No |
Finish | Aluminium |
Current Rating | 42 mA |
Standards Met | CB Certified, CE Certified, EN 62471, ENEC, IEC 695-2-1 |
Lamp Supplied | Yes |
- RS Stock No.:
- 183-7365
- Mfr. Part No.:
- 4058075091450
- Manufacturer:
- LEDVANCE