RS PRO White Abrasion Resistant, Tear Resistant Work Gloves, Size 11, Nitrile Coating
- RS Stock No.:
- 184-5995
- Manufacturer:
- RS PRO
Subtotal (1 pair)*
€1.50
(exc. VAT)
€1.84
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pair(s) | Per Pair |
|---|---|
| 1 + | €1.50 |
*price indicative
- RS Stock No.:
- 184-5995
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Glove Size | 11 | |
| Primary Glove Application | Abrasion Resistant, Tear Resistant | |
| Main Colour of Glove | White | |
| Glove Coating | Nitrile | |
| Number of Gloves | 1Pair | |
| EN388 Abrasion | 3 | |
| EN388 Cut - Coup Test | 1 | |
| EN388 Tear | 2 | |
| EN388 Puncture | 1 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Glove Size 11 | ||
Primary Glove Application Abrasion Resistant, Tear Resistant | ||
Main Colour of Glove White | ||
Glove Coating Nitrile | ||
Number of Gloves 1Pair | ||
EN388 Abrasion 3 | ||
EN388 Cut - Coup Test 1 | ||
EN388 Tear 2 | ||
EN388 Puncture 1 | ||
RoHS Status: Not Applicable
Related links
- RS PRO Black Abrasion Resistant Size 11, Nitrile Coating
- RS PRO Black Abrasion Resistant Size 11, Polyurethane Coating
- RS PRO Black Abrasion Resistant Size 8, Nitrile Coating
- RS PRO Grey Abrasion Resistant Size 11, Polyurethane Coating
- RS PRO Black Abrasion Resistant Size 9, Nitrile Coating
- RS PRO Black Abrasion Resistant Size 7, Nitrile Coating
- RS PRO Black Abrasion Resistant Size 10, Nitrile Coating
- RS PRO Black Abrasion Resistant Size 9, Polyurethane Coating
