RS PRO Grey Polyester Gloves, Size 11, Nitrile Coating

Subtotal (1 pack of 12 units)*

€11.60

(exc. VAT)

€14.27

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€11.60€0.967

*price indicative

RS Stock No.:
246-0867
Mfr. Part No.:
G792-11
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Gloves

Size

11

Material

Polyester

Colour

Grey

EN 388 Abrasion

3

EN 388 Tear

2

EN 388 Puncture

1

EN388 Cut - Coup Test

1

EN388 Cut - TDM-100 Test

X

Number of Gloves

24

Resistance Features

General Purpose

Safety Standard

EN 388:2016, EN 420:2003 + A1:2009

Coating

Nitrile

EN 374 Chemical

No

Standards/Approvals

EN388:2016, EN 420:2003+A1:2009, EU

EN 511 Cold

No

EN 407 Thermal

No

RoHS Status: Exempt

COO (Country of Origin):
CN

RS PRO Nitrile Coated Work Glove


Introducing the range of RS PRO Nitrile Coated Work Gloves, a high-quality general-purpose solution for a wide range of applications from basic handling tasks to food processing. These durable re-usable gloves are designed with optimum wearer comfort and dexterity in mind, even when being used for extended periods of time. The long-lasting and cost-effective work glove is perfect for a range of applications and is an essential part of protective workwear.

Features and Benefits:


  • These RS PRO Work Gloves are the perfect solution for a wide range of applications from food processing to general purpose tasks like handling and lifting

  • Designed for increased levels of dexterity and comfort, the glove is made from durable polyester and offers a ribbed cuff to ensure a secure fit

  • The glove has Nitrile coating on the palm and fingers to give the wearer a secure grip, especially when handling and lifting objects with smooth surfaces

  • Available in a range of sizes

  • Applications:


    Safety gloves or protective work gloves are essential in protecting hands in the workplace, with a range of different gloves that are suited to a variety of applications like the wear and tear that comes from manual labour or handling, or specialist protection in hazardous environments. They can offer excellent hand protection with different cut levels, grip, and resistance to chemicals, heat and liquids. Protective gloves are one of the most commonly implemented forms of PPE and ensures only the best protection is available for the user. Work gloves are generally used in general industries like assembly, manufacturing, building, construction and material handling, but are also commonly found in more specialised industries like automotive production and repair, railway work and roofing.

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards. They’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy