3M White Coverall, M
- RS Stock No.:
- 185-7206
- Mfr. Part No.:
- 4520WM
- Manufacturer:
- 3M
47 In stock for delivery within 2 working days
Price Each
€7.84
(exc. VAT)
€9.64
(inc. VAT)
Units | Per unit |
---|---|
1 + | €7.84 |
- RS Stock No.:
- 185-7206
- Mfr. Part No.:
- 4520WM
- Manufacturer:
- 3M
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
3M White Disposable Coverall, Size M, Anti-Static - 4520WM
Use this white disposable coverall from 3M to protect your body from hazardous dust and liquid splashes. To ensure a secure fit without restricting your movement, it has stretchy knitted cuffs around the wrists and elastication at the waist and ankles. A two-way zipper makes it easy to open and close, and, for added protection, there's a storm flap that prevents contaminants and moisture from entering through the zip. This versatile garment has an integrated 3-panel elasticated hood that can be worn with other PPE (personal protective equipment) such as safety goggles and respirators.
Features and Benefits
• Anti-static coating on the inside and outside helps to reduce the build-up of static for safe use around electronic devices
• SMMMS (three-layer meltblown fabric between two layers of spun fabric) construction is durable yet breathable for comfortable protection
• Reinforced gusset for increased durability
• SMMMS (three-layer meltblown fabric between two layers of spun fabric) construction is durable yet breathable for comfortable protection
• Reinforced gusset for increased durability
Applications
• Spray painting
• Medical and pharmaceutical industry
• Heavy-duty cleaning
• Woodworking
• Medical and pharmaceutical industry
• Heavy-duty cleaning
• Woodworking
What size is this coverall?
This coverall is a size medium, so it's suitable for use by personnel ranging in height from 167 to 176cm with a chest size of 92 to 100cm.
Applications
Coveralls are vital in protecting skin and clothing from staining or potentially harmful elements in work places. They are worn for many applications from painting to chemical handling and medical purposes. For work place health and safety compliance, and to protect workers, it is vital you select a coverall that suits the needs of your applications.
Why choose 3M?
3M are a reliable name in personal protection equipment. Supplying everything from safety goggles to respiratory protection, 3M offer PPE solutions for almost any industry. If work place safety is your concern, 3M is a brand you can trust.
Coveralls are vital in protecting skin and clothing from staining or potentially harmful elements in work places. They are worn for many applications from painting to chemical handling and medical purposes. For work place health and safety compliance, and to protect workers, it is vital you select a coverall that suits the needs of your applications.
Why choose 3M?
3M are a reliable name in personal protection equipment. Supplying everything from safety goggles to respiratory protection, 3M offer PPE solutions for almost any industry. If work place safety is your concern, 3M is a brand you can trust.
Attribute | Value |
---|---|
Size | M |
Material Properties | Anti-Static, Dust Protection, Liquid Protection, Non-Woven, Nuclear |
Colour | White |
Style | Coverall |
Gender | Unisex |
Length | 167 → 176cm |
Chest Size | 92 to 100cm |
Material | SMS Fabric |
Hooded | Yes |
Series | 4520 |