3M White Coverall, XL
- RS Stock No.:
- 185-7208
- Mfr. Part No.:
- 4520WXL
- Manufacturer:
- 3M
6 Within 1 working day(s) (IE stock)
275 Within 2 working day(s) (EU stock)
Price Each
€7.84
(exc. VAT)
€9.64
(inc. VAT)
Units | Per unit |
---|---|
1 + | €7.84 |
- RS Stock No.:
- 185-7208
- Mfr. Part No.:
- 4520WXL
- Manufacturer:
- 3M
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
3M White Disposable Coverall, Size XL, Anti-Static - 4520WXL
Looking for full-body protection to wear in hazardous commercial or industrial environments? Turn to this white disposable coverall from 3M. Its extra-large size makes it suitable for use by personnel measuring 179 to 187cm tall with a chest size of 108 to 115cm. For durability, it has an SMMMS construction, which means it has three meltblown fabric layers between two spunbound fabric layers. The coverall features knitted cuffs that help to keep the sleeves secure around your wrists. Elastication at the waist and ankles provides freedom of movement while holding the garment in place to ensure effective protection.
Features and Benefits
• Two-way zipper makes it easy to put on and take off
• Storm flap prevents contaminants and moisture from entering through the zip
• 3-panel elasticated hood for head-to-foot coverage
• EN 13034:2005 Type 6 certified for safety from light liquid splashes
• EN ISO 13982-1:2004 Type 5 certified to withstand solid airborne particulates
• Storm flap prevents contaminants and moisture from entering through the zip
• 3-panel elasticated hood for head-to-foot coverage
• EN 13034:2005 Type 6 certified for safety from light liquid splashes
• EN ISO 13982-1:2004 Type 5 certified to withstand solid airborne particulates
Applications
• Industrial clean-up and maintenance
• Insulation laying
• Metal polishing
• Medical industry
• Woodworking
• Insulation laying
• Metal polishing
• Medical industry
• Woodworking
Does this coverall have anti-static protection?
Yes. This coverall has an anti-static coating on the inside and the outside to help prevent static build-up, making it safe to use near electronic devices.
Applications
Coveralls are vital in protecting skin and clothing from staining or potentially harmful elements in work places. They are worn for many applications from painting to chemical handling and medical purposes. For work place health and safety compliance, and to protect workers, it is vital you select a coverall that suits the needs of your applications.
Why choose 3M?
3M are a reliable name in personal protection equipment. Supplying everything from safety goggles to respiratory protection, 3M offer PPE solutions for almost any industry. If work place safety is your concern, 3M is a brand you can trust.
Coveralls are vital in protecting skin and clothing from staining or potentially harmful elements in work places. They are worn for many applications from painting to chemical handling and medical purposes. For work place health and safety compliance, and to protect workers, it is vital you select a coverall that suits the needs of your applications.
Why choose 3M?
3M are a reliable name in personal protection equipment. Supplying everything from safety goggles to respiratory protection, 3M offer PPE solutions for almost any industry. If work place safety is your concern, 3M is a brand you can trust.
Attribute | Value |
---|---|
Size | XL |
Material Properties | Anti-Static, Dust Protection, Liquid Protection, Non-Woven, Nuclear |
Colour | White |
Style | Coverall |
Gender | Unisex |
Length | 179 → 187cm |
Chest Size | 108 to 115cm |
Material | SMS Fabric |
Hooded | Yes |
Series | 4520 |