Krone Cat5e Ethernet Cable Assembly, F/UTP, Grey PVC Sheath, 1m
- RS Stock No.:
- 185-9617
- Mfr. Part No.:
- 7063 2 637-04
- Manufacturer:
- Krone
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 185-9617
- Mfr. Part No.:
- 7063 2 637-04
- Manufacturer:
- Krone
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Krone | |
| Length | 1m | |
| Shield Type | F/UTP | |
| Sheath Colour | Grey | |
| Outer Sheath Material | PVC | |
| Wiring Configuration | Straight Through | |
| Select all | ||
|---|---|---|
Brand Krone | ||
Length 1m | ||
Shield Type F/UTP | ||
Sheath Colour Grey | ||
Outer Sheath Material PVC | ||
Wiring Configuration Straight Through | ||
Related links
- Nedis Black RJ45 to Male RJ45 Male Terminated PVC Sheath
- RS PRO Cat6 Cable Grey PVC Sheath, 305m
- RS PRO Cat5e Cable Grey PVC Sheath
- Molex Premise Networks Grey Unterminated PVC Sheath
- RS PRO Grey Unterminated PVC Sheath
- RS PRO Purple Unterminated PVC Sheath
- NedisCCGP85 Grey RJ45 to Male RJ45 Male Terminated LSZH, PVC Sheath
- RS PRO Grey Unterminated PVC Sheath
