Bopla RegloCard-Plus Series Polycarbonate, ABS Wall Box, IP65 Transparent Door, 166 mm x 161 mm x 93 mm

Subtotal (1 unit)*

€68.21

(exc. VAT)

€83.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€68.21

*price indicative

RS Stock No.:
186-6980
Mfr. Part No.:
41160109 RCP 1600
Manufacturer:
Bopla
Find similar products by selecting one or more attributes.
Select all

Brand

Bopla

Product Type

Wall Box

External Height

166mm

External Depth

93mm

Body Material

Polycarbonate, ABS

Transparent Door

Yes

IP Rating

IP65

Chassis Plate

No

Gland Plate

No

External Width

161mm

Colour

Light Grey

Internal Mount Type

PCB

Series

RegloCard-Plus

Standards/Approvals

CSA

Hazardous Area Certification

No

Fixing Kit

No

Bopla IP65 RegloCard-Plus Enclosures


Introducing the RegloCard-Plus wall mount enclosures from Bopla. These ABS enclosures offer a list of features including vertical & horizontal grooves for mounting plates and PCBs. There are terminal connection access points which can be separated from the main electronics space by means of integrated grooves with separate plates.

Each enclosure has Pg rated pre-punchings in the terminal compartment and a cover to keep things safe. The RegloCard-series are designed for electrical and electronic storage in measurement and control applications.

Pre-Punchings


• Drilling open the pre punchings is recommend in order to prevent damage to the enclosure base.

• Convert cable glands from Pg to metric with no issues

Features and Benefits


• Wall mount enclosure

• Material: ABS, Polycarbonate

• IP65 rating

• Lockable lid

• A rear suspension unit gives a concealed fit on the wall

• Crystal clear access door

• Recessed front to accept membrane keypad

• Flame Resistance; UL 94 HB

• Shock resistant

• The cylinder catch for retrofitting in the snap lock protects against unauthorised access

• Corrosion resistant storage box

Typical Applications

• Agricultural technology such as feeding systems and agricultural machinery

• Security and building technology

• Measuring and instrumentation applications such as data loggers, sensor technology and control systems for automation technology

• Renewable energy applications where a high level of ingress protection is needed.

FAQs


What are the external dimensions?

Range and Sizes

• Model RCP 1700, MPN. 41170109, external dimensions 121 x 166 x 161 mm = RS Stock no: 186-6996

• Model RCP 1300, MPN. 41130109 - external dimensions 103 x 131 x 186 mm = RS Stock no: 186-6974

• Model RCP 200, MPN. 41200309 - external dimensions 104 x 213 x 185 mm = RS Stock no: 186-7012

• Model RCP 2500, MPN. 41250109 - external dimensions 132 x 132 x 217 mm = RS Stock no: 186-7028

• Model RCP 1600, MPN. 41160109 - external dimensions 93 x 166 x 161 mm = RS Stock no: 186-6980

Compatible Accessories


• Cylinder lock for aluminium front panel; Mfr. Part No. 21008310 = RS stock no: 266-3057

• RegloCard-Plus wall bracket; Mfr. Part No. 41000309 = RS stock no: 186-7078

Front Panels

• Mfr. Part No. 27000300; dimensions: 159.5 x 1.5 x 99.5 mm = RS stock no: 186-7040

• Mfr. Part No. 27000500; dimensions: 206.5 x 1.5 x 118.5 mm = RS stock no: 186-7056

• Mfr. Part No. 27000700; dimensions: 250.5 x 2 x 150.5 mm = RS stock no: 186-7062

What is in the box?


The enclosure is supplied with a base, crystal clear hinged lid-mounted with snap lock, terminal compartment lid, catch, blind plug and screws.

Standards

UL94 HB

Related links