Bopla RegloCard-Plus Series ABS Wall Box, IP65, 161 mm x 166 mm

Subtotal (1 unit)*

€62.29

(exc. VAT)

€76.62

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€62.29

*price indicative

RS Stock No.:
186-6621
Mfr. Part No.:
41170609 RCP 170 F
Manufacturer:
Bopla
Find similar products by selecting one or more attributes.
Select all

Brand

Bopla

Product Type

Wall Box

External Height

161mm

Body Material

ABS

IP Rating

IP65

Chassis Plate

No

Gland Plate

No

Colour

Light Grey

Internal Mount Type

PCB

External Width

166mm

Series

RegloCard-Plus

Standards/Approvals

CSA

Hazardous Area Certification

No

COO (Country of Origin):
RO

Wall housing - RegloCard-Plus range, IP54/65


Polystyrene wall housing system for use in measurement, control and regulation applications

Suitable for plugging in mounting or PCBs (horizontal/vertical)

Crystal-clear polycarbonate cover

Housing with crystal-clear cover: protection rating IP65

Housing with membrane front: protection rating IP54

Hinge side interchangeable by turning the cover

Lead-sealable housing

Wall brackets, cylinder blocker and aluminium front plates optionally available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy