Rose Mini-Polyglas Series Fibreglass Reinforced Polyester Wall Box, IP65, 160 mm x 340 mm x 100 mm
- RS Stock No.:
- 187-0030
- Mfr. Part No.:
- 0211634000
- Manufacturer:
- Rose
Subtotal (1 unit)*
€96.89
(exc. VAT)
€119.17
(inc. VAT)
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €96.89 |
*price indicative
- RS Stock No.:
- 187-0030
- Mfr. Part No.:
- 0211634000
- Manufacturer:
- Rose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rose | |
| External Height | 160mm | |
| Product Type | Wall Box | |
| External Depth | 100mm | |
| Body Material | Fibreglass Reinforced Polyester | |
| Transparent Door | No | |
| IP Rating | IP65 | |
| Chassis Plate | No | |
| Gland Plate | No | |
| External Width | 340mm | |
| Mounting plate | Yes | |
| Colour | Grey | |
| Internal Mount Type | Mounting Boss | |
| Series | Mini-Polyglas | |
| Standards/Approvals | IEC 60243-1 | |
| Hazardous Area Certification | No | |
| Fixing Kit | No | |
| IK Rating | IK08 | |
| Select all | ||
|---|---|---|
Brand Rose | ||
External Height 160mm | ||
Product Type Wall Box | ||
External Depth 100mm | ||
Body Material Fibreglass Reinforced Polyester | ||
Transparent Door No | ||
IP Rating IP65 | ||
Chassis Plate No | ||
Gland Plate No | ||
External Width 340mm | ||
Mounting plate Yes | ||
Colour Grey | ||
Internal Mount Type Mounting Boss | ||
Series Mini-Polyglas | ||
Standards/Approvals IEC 60243-1 | ||
Hazardous Area Certification No | ||
Fixing Kit No | ||
IK Rating IK08 | ||
- COO (Country of Origin):
- DE
ROSE General-Purpose PET Enclosure, 160mm Height, 340mm Width - Mini-Polyglas Series - 211634000
Need a safe space to store your tools and equipment? Choose this enclosure from ROSE. Thanks to its tough PET body, it's resistant to chemicals and impact, making this unit suitable for use in harsh environments. An IP66 rating indicates that this wall box is protected against dust and high-pressure water jets for use in both indoor and outdoor environments. For added electrical safety, it's fully insulated.
Features & Benefits
• Wide door opening angle of 120° for ease of access to your components
• Press-in inserts for tool-free internal mounting
• Flammability rating of UL94 V-0 means burning stops within 10 seconds for safety in the event of a fire
Applications
• Oil and gas industry
• Measuring instruments
• Mechanical engineering
• Construction sites
How large is this enclosure?
This enclosure has large dimensions of 160 (height) x 340 (width) x 100mm (depth), so it can store large components or several small components.
What's the operating temperature range of this enclosure?
This enclosure has a broad operating temperature range between -40°C and +100°C, so it can withstand use in demanding environments.
Related links
- Rose Mini-Polyglas Series Fibreglass Reinforced Polyester Wall Box 200 mm x 150 mm x 100 mm
- Rose Mini-Polyglas Series Fibreglass Reinforced Polyester Wall Box 200 mm x 200 mm x 170 mm
- Rose Mini-Polyglas Series Polyester Wall Box 200 mm x 200 mm x 170 mm
- Rose Mini Polyglas Series Polyester Wall Box 600 mm x 400 mm x 250mm
- Rose Mini Polyglas Series Polyester Wall Box 400 mm x 300 mm x 200mm
- Rose Mini Polyglas Series Polyester Wall Box Viewing Window, 400 mm x 300 mm x 200mm
- nVent HOFFMAN UDPT Series Fibreglass Reinforced Polyester Wall Box IP54, 1250 mm x 750 mm x 320 mm
- nVent HOFFMAN UDP Series Fibreglass Reinforced Polyester Wall Box 1250 mm x 1000 mm x 320 mm
