nVent HOFFMAN UDPT Series Fibreglass Reinforced Polyester Wall Box, IP65, IP54, 1.25 m x 750 mm x 320 mm
- RS Stock No.:
- 275-685
- Mfr. Part No.:
- UDPT12575
- Manufacturer:
- nVent HOFFMAN
Subtotal (1 unit)*
€1,024.47
(exc. VAT)
€1,260.10
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,024.47 |
*price indicative
- RS Stock No.:
- 275-685
- Mfr. Part No.:
- UDPT12575
- Manufacturer:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Product Type | Wall Box | |
| External Height | 1.25m | |
| External Depth | 320mm | |
| Body Material | Fibreglass Reinforced Polyester | |
| Transparent Door | No | |
| IP Rating | IP65, IP54 | |
| Door Lock Type | Quarter Turn Cylindrical Lock | |
| External Width | 750mm | |
| Colour | Light Grey | |
| Series | UDPT | |
| Standards/Approvals | EAC GOST, cULus-UL Listed, CE UKCA, CE | |
| Hazardous Area Certification | No | |
| IK Rating | IK07 | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Product Type Wall Box | ||
External Height 1.25m | ||
External Depth 320mm | ||
Body Material Fibreglass Reinforced Polyester | ||
Transparent Door No | ||
IP Rating IP65, IP54 | ||
Door Lock Type Quarter Turn Cylindrical Lock | ||
External Width 750mm | ||
Colour Light Grey | ||
Series UDPT | ||
Standards/Approvals EAC GOST, cULus-UL Listed, CE UKCA, CE | ||
Hazardous Area Certification No | ||
IK Rating IK07 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BE
The nVent Hoffman Polyester Modular Wall Mounted Enclosure is engineered for durability and versatility, making it an ideal choice for various industrial applications. With a sleek and modern design, it combines functionality with strong protection against the elements, featuring an IP54 rating that safeguards your equipment from water and dust. Designed for ease of installation, the enclosure supports both wall and pole mounting, and can accommodate larger components through combinable units.
Equipped with a pre mounted handle for easy access and security
Sealing ensures water and dust protection promoting longevity
Designed for both indoor and outdoor use maximizing versatility
Temperature resistance supports a wide operational range
Meets multiple industry standards for safety and compliance
Complements aesthetic surroundings with its light grey finish
Includes thoughtful mounting solutions for various installation needs
Related links
- nVent HOFFMAN UDP Series Fibreglass Reinforced Polyester Wall Box IP65, 1.25 m x 750 mm x 320 mm
- nVent HOFFMAN UDP Series Fibreglass Reinforced Polyester Wall Box IP54, 750 mm x 750 mm x 320 mm
- nVent HOFFMAN UDPT Series Wall Box 750 mm x 750 mm x 320 mm
- nVent HOFFMAN UDPT Series Wall Box 1 m x 750 mm x 320 mm
- nVent HOFFMAN UDP Series Fibreglass Reinforced Polyester Wall Box IP54, 750 mm x 500 mm x 320 mm
- nVent HOFFMAN UDPT Series Wall Box GOST CE 500 mm x 750 mm x 320 mm
- nVent HOFFMAN UDPT Series Wall Box 750 mm x 500 mm x 320 mm
- nVent HOFFMAN UDP Series Fibreglass Reinforced Polyester Wall Box 750 mm x 1.25 m x 320 mm
